TI TLC339ID
| Manufacturer | |
| MPN | TLC339ID |
| LCSC Part # | C2863900 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 1.4mV 5pA Four channels SOIC-14 Linear Comparators RoHS |
| Datasheet | TI TLC339ID |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | ESD Protection | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 44uA | |
| Ib - Input Bias Current | 5pA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 2.5us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | ESD Protection | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 44uA | |
| Ib - Input Bias Current | 5pA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 2.5us | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The TLC139/TLC339 consists of four independent differential-voltage comparators designed to operate from a single supply. It is functionally similar to the LM139/LM339 family but uses 1/20th the power for similar response times. The open-drain MOS output stage interfaces to a variety of leads and supplies, as well as wired logic functions. The Texas Instruments LinCMOS process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS process offers extremely stable input offset voltages, even with differential input stresses of several volts. This characteristic makes it possible to build reliable CMOS comparators. The TLC139M and TLC339M are characterized for operation over the full temperature range of -55℃ to 125℃. The TLC339C is characterized for operation over the commercial temperature range of 0℃ to 70℃. The TLC339I is characterized for operation over the industrial temperature range of -40℃ to 85℃. The TLC339Q is characterized for operation over the extended industrial temperature range of -40℃ to 125℃.
Features
- Very Low Power ... 200 μV Typ at 5 V
- Fast Response Time ... 2.5 μs Typ With 5-mV Overdrive
- Single Supply Operation: TLC139M ... 4V to 16 V TLC339M...4V to 16 V TLC339C... 3V to 16 V TLC339I... 3 V to 16 V
- High Input Impedance ... 10^12 Ω Typ
- Input Offset Voltage Change at Worst Case Input at Condition Typically 0.23 μV/Month Including the First 30 Days
- On-Chip ESD Protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | ESD Protection | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 44uA | |
| Ib - Input Bias Current | 5pA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 2.5us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | ESD Protection | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 44uA | |
| Ib - Input Bias Current | 5pA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 2.5us | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The TLC139/TLC339 consists of four independent differential-voltage comparators designed to operate from a single supply. It is functionally similar to the LM139/LM339 family but uses 1/20th the power for similar response times. The open-drain MOS output stage interfaces to a variety of leads and supplies, as well as wired logic functions. The Texas Instruments LinCMOS process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS process offers extremely stable input offset voltages, even with differential input stresses of several volts. This characteristic makes it possible to build reliable CMOS comparators. The TLC139M and TLC339M are characterized for operation over the full temperature range of -55℃ to 125℃. The TLC339C is characterized for operation over the commercial temperature range of 0℃ to 70℃. The TLC339I is characterized for operation over the industrial temperature range of -40℃ to 85℃. The TLC339Q is characterized for operation over the extended industrial temperature range of -40℃ to 125℃.
Features
- Very Low Power ... 200 μV Typ at 5 V
- Fast Response Time ... 2.5 μs Typ With 5-mV Overdrive
- Single Supply Operation: TLC139M ... 4V to 16 V TLC339M...4V to 16 V TLC339C... 3V to 16 V TLC339I... 3 V to 16 V
- High Input Impedance ... 10^12 Ω Typ
- Input Offset Voltage Change at Worst Case Input at Condition Typically 0.23 μV/Month Including the First 30 Days
- On-Chip ESD Protection
C2863900 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

