LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH1218RTWR product image
  • LMH1218RTWR thumbnail 1
  • LMH1218RTWR thumbnail 2
  • LMH1218RTWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMH1218RTWR

Manufacturer
MPN
LMH1218RTWR
LCSC Part #
C2863832
Packaging
WQFN-24-EP(4x4)
Customer #
Key Attributes
LMH1218 Low Power Ultra HD Cable Driver with Integrated Clock Recovery
DatasheetTI LMH1218RTWR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTI
PackagingWQFN-24-EP(4x4)
Data Rate11.88Gbps
Voltage - Supply2.375V~2.625V
FeaturesLink equalization and compensation;Built-in phase-locked loop;Jitter and bit error tolerance
Operating Temperature-40℃~+85℃
TypeDriver
Control InterfaceSPI;SMBus

Introduction

AI Translation

The LMH1218 is a low-power cable driver with an integrated clock recovery circuit, capable of driving serial video data compliant with SMPTE-SDI, SMPTE 2022-5/6, 10GbE Ethernet, and DVB-ASI standards. Supporting data rates up to 11.88 Gbps, it enables ultra-high-definition video display in 4K/8K applications. The device features 75Ω and 50Ω transmitter outputs, supporting multiple media options including coaxial cable, fiber optic, and FR-4 PCB.

An integrated 2:1 multiplexer at the input allows selection between two video sources, while a programmable equalizer compensates for PCB loss to extend signal transmission distance. The on-chip clock recovery circuit leverages a wide-range CDR circuit to automatically detect and lock onto serial data from 270 Mbps to 11.88 Gbps without requiring an external reference clock or loop filter components, simplifying board design and reducing system cost. The clock-recovered serial data can be routed to the 75Ω or 50Ω transmitter output, or simultaneously to both outputs (1-to-2 fanout mode). The output voltage swing is compatible with SFF-8431 (SFP+), ST-2082/1 (recommended), SMPTE 424M, 344M, 292M, and 259M standards.

A non-intrusive eye diagram monitor supports real-time measurement of serial data, simplifying system bring-up or field debugging. Programming is available via SPI or SMBus interface.

Features

AI Translation
  • Supports ST-2082 (recommended), ST-2081 (recommended), SMPTE 424M, 344M, 292M, 259M, DVB-ASI, SFF-8431 (SFP+), and 10GbE Ethernet for SMPTE 2022-5/6
  • Locks to the following rates: 11.88Gbps, 5.94Gbps, 2.97Gbps, 1.485Gbps or 1.001 divided sub-rates, DVB-ASI (270Mbps), and 10GbE (10.3125Gbps)
  • Reference-free, fast lock across all supported or selected data rates
  • 75Ω and 100Ω transmitter outputs
  • Integrated 2:1 multiplexed input, 1:2 demultiplexed/fanout output
  • Automatic slew rate switching based on input rate detection
  • On-chip eye diagram monitor
  • 300mW power consumption with automatic power-down on loss of input signal
  • Programmable via SPI or SMBus interface
  • 2.5V single-supply operation
  • Compact 4mm×4mm 24-pin WQFN package
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • UHDTV/4K/8K/HDTV/SDTV video
  • Digital video routers and switches
  • Digital video processing and editing
  • DVB-ASI and distribution amplifiers
  • 10GbE Ethernet for SMPTE 2022-5/6