TI SN74AUP1G98DBVR
| Manufacturer | |
| MPN | SN74AUP1G98DBVR |
| LCSC Part # | C2863784 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | LOW-POWER CONFIGURABLE MULTIPLE-FUNCTION GATE |
| Datasheet | TI SN74AUP1G98DBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.5ns@3.3V,15pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.5ns@3.3V,15pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
Introduction
The AUP family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP1G98 features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and noninverter. All inputs can be connected to VCC or GND. The device functions as an independent gate with Schmitt-trigger inputs, which allow for slow input transition and better switching-noise immunity at the input.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 4.6 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 5.3 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
Applications
- Battery-powered portable applications
- Point-to-point applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.5ns@3.3V,15pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.5ns@3.3V,15pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
Introduction
The AUP family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP1G98 features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and noninverter. All inputs can be connected to VCC or GND. The device functions as an independent gate with Schmitt-trigger inputs, which allow for slow input transition and better switching-noise immunity at the input.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 4.6 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 5.3 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
Applications
- Battery-powered portable applications
- Point-to-point applications
C2863784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



