LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AHC02DGVR

Manufacturer
MPN
SN74AHC02DGVR
LCSC Part #
C2863648
Packaging
TVSOP-14-3.6mm
Customer #
Key Attributes
20uA 2V~5.5V TVSOP-14-3.6mm Gates and Inverters RoHS
DatasheetTI SN74AHC02DGVR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTVSOP-14-3.6mm
Features-
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Logic Family74AHC
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)20uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels4;2
Output Logic Level - Low100mV
Propagation Delay13ns@3.3V,50pF;8.5ns@5V,50pF
Current - Output Low(IOL)8mA

Introduction

AI Translation

The ’AHC02 devices contain four independent 2-input NOR gates that perform the Boolean function Y = A(overline) ● B or Y = (A + B)(overline) in positive logic.

Features

AI Translation
  • Operating voltage range: 2V~5.5V
  • Latch-up performance exceeds 250mA, compliant with JESD 17
  • ESD protection compliant with JESD 22: HBM up to 2000V, MM up to 200V, CDM up to 1000V
  • All unused inputs must be tied to VCC or GND to ensure proper device operation
  • Maximum operating temperature up to 125℃
  • Noise characteristics test conditions: Vcc=5V, load capacitance 50pF, ambient temperature 25℃; noise characteristics apply to SMT packages only
  • Operating characteristics test conditions: Vcc=5V, ambient temperature 25℃