TI SN74CBT3383DWR
| Manufacturer | |
| MPN | SN74CBT3383DWR |
| LCSC Part # | C2863621 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | SN74CBT3383, SN54CBT3383 10-Bit Bus-Exchange Switch |
| Datasheet | TI SN74CBT3383DWR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Ron | 5Ω | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 250ps | |
| Function | Bidirectional analog channel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Ron | 5Ω | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 250ps | |
| Function | Bidirectional analog channel |
Introduction
The SN74CBT3383 and SN54CBT3383 devices provide 10-bit high-speed TTL-compatible bus switching or exchange functionality. The low on-resistance of the switches allows connections with minimal propagation delay.
These devices can operate as 10-bit bus switches or 5-bit bus exchangers, providing exchange between A and B signal pairs. When BX is high, the bus exchange function is selected. When BE is low, the switches are connected.
Applications
- Enterprise Servers
- Ethernet Switches
- Routers
- Servers Industrial PCs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5546 | $ 0.55 |
| 200+ | $ 0.2157 | $ 43.14 |
| 500+ | $ 0.2076 | $ 103.80 |
| 1,000+ | $ 0.2044 | $ 204.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Ron | 5Ω | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 250ps | |
| Function | Bidirectional analog channel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Ron | 5Ω | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 250ps | |
| Function | Bidirectional analog channel |
Introduction
The SN74CBT3383 and SN54CBT3383 devices provide 10-bit high-speed TTL-compatible bus switching or exchange functionality. The low on-resistance of the switches allows connections with minimal propagation delay.
These devices can operate as 10-bit bus switches or 5-bit bus exchangers, providing exchange between A and B signal pairs. When BX is high, the bus exchange function is selected. When BE is low, the switches are connected.
Applications
- Enterprise Servers
- Ethernet Switches
- Routers
- Servers Industrial PCs
C2863621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

