LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UC2855ADW

Manufacturer
MPN
UC2855ADW
LCSC Part #
C2863608
Packaging
SOIC-20-300mil
Customer #
Key Attributes
SOIC-20-300mil PFC (Power Factor Correction) RoHS
DatasheetTI UC2855ADW
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ManufacturerTI
PackagingSOIC-20-300mil
FeaturesWith enable;Soft-start;Overvoltage Protection;Cycle-by-cycle overcurrent protection;Under-voltage lockout

Introduction

AI Translation

The UC3855A/B provides all the control features necessary for high power, high frequency PFC boost converters. The average current mode control method allows for stable, low distortion AC line current programming without the need for slope compensation. In addition, the UC3855 utilizes an active snubbing or ZVT (Zero Voltage Transition technique) to dramatically reduce diode recovery and MOSFET turn-on losses, resulting in lower EMI emissions and higher efficiency. Boost converter switching frequencies up to 500kHz are now realizable, requiring only an additional small MOSFET, diode, and inductor to resonantly soft switch the boost diode and switch. Average current sensing can be employed using a simple resistive shunt or a current sense transformer. Using the current sense transformer method, the internal current synthesizer circuit buffers the inductor current during the switch on-time, and reconstructs the inductor current during the switch off-time. Improved signal to noise ratio and negligible current sensing losses make this an attractive solution for higher power applications.

Features

AI Translation
  • Controls Boost PWM to Near Unity Power Factor
  • Fixed Frequency Average Current Mode Control Minimizes Line Current Distortion
  • Built-in Active Snubber (ZVT) allows Operation to 500kHz, improved EMI and Efficiency
  • Inductor Current Synthesizer allows Single Current Transformer Current Sense for Improved Efficiency and Noise Margin
  • Accurate Analog Multiplier with Line Compensator allows for Universal Input Voltage Operation
  • High Bandwidth (5MHz), Low Offset Current Amplifier
  • Overvoltage and Overcurrent protection
  • Two UVLO Threshold Options
  • 150μA Startup Supply Current Typica
  • Precision 1% 7.5V Reference
  • A single quadrant multiplier, squarer, and divider circuit which provides the programming signal for the current loop
  • The internal multiplier current limit reduces output power during low line conditions
  • An overvoltage protection circuit disables both controller outputs in the event of a boost output OV condition
  • Low startup supply current, UVLO with hysteresis, a 1% 7.5V reference, voltage amplifier with softstart, input supply voltage clamp, enable comparator, and overcurrent comparator
  • Available packages include: 20 pin N, DW, Q, J, and L