LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC08APWRG3

Manufacturer
MPN
SN74LVC08APWRG3
LCSC Part #
C2863588
Packaging
TSSOP-14
Customer #
Key Attributes
StandardCMOS 1.65V~3.6V 3.9ns@3.3V,50pF 1uA TSSOP-14 Gates and Inverters RoHS
DatasheetTI SN74LVC08APWRG3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Input TypeStandardCMOS
output typePush-pull
Logic Family74LVC Series
Voltage - Supply1.65V~3.6V
Output Logic Level - Low240mV;300mV;400mV;550mV
Propagation Delay3.9ns@3.3V,50pF
FeaturesOvervoltage-tolerant input
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V~2V
Output Logic Level - High1.29V;1.9V;2.2V;2.4V;2.3V
Quiescent Current(Iq)1uA
Current - Output High(IOH)24mA
Number of Channels4;2
Current - Output Low(IOL)24mA

Introduction

AI Translation

The SN54LVC08A quadruple 2-input positive-AND gate is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC08A quadruple 2-input positive-AND gate is designed for 1.65-V to 3.6-V VCC operation. The SNx4LVC08A devices perform the Boolean function Y = A•B or Y = (A(overline) + B(overline))(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.

Features

AI Translation
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)
  • SN74LVC04A Operates From 1.65 V to 3.6 V
  • SN54LVC04A Operates From 2.0 V to 3.6 V
  • SNx4LVC08A Specified From -40℃ to +85℃ and -40℃ to +125℃
  • SN54LVC08A Specified From -55℃ to +125℃
  • Inputs Accept Voltages to 5.5 V
  • Max tₚd of 4.1 ns at 3.3 V
  • Typical Vₒₗₚ (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, Tₐ = 25℃
  • Typical Vₒₕᵥ (Output Vₒₕ Undershoot) > 2 V at VCC = 3.3 V, Tₐ = 25℃

Applications

AI Translation
  • Servers
  • LED Displays
  • Network Switches
  • I/O Expanders
  • Base Station Processor Board