TI TPS65138ADRCR
| Manufacturer | |
| MPN | TPS65138ADRCR |
| LCSC Part # | C2863551 |
| Packaging | VSON-10(3x3) |
| Customer # | |
| Key Attributes | Dual output AMOLED Display Power Supply |
| Datasheet | TI TPS65138ADRCR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Voltage - Supply | 2.9V~4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current (Iq) | 13mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Voltage - Supply | 2.9V~4.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current (Iq) | 13mA |
Introduction
The TPS65138 is designed to drive AMOLED displays (Active Matrix Organic Light Emitting Diode) requiring positive and negative supply rails. The device integrates boost converter and inverting buck boost converter designed suitable for battery operated products. The digital control pin (CTRL) allows programming the negative output voltage in digital steps. The TPS65138 uses a novel technology enabling excellent line and load regulation. This is required to avoid disturbance of the AMOLED display by the input voltage disturbances occurring during transmit periods in mobile phones.
The TPS65138 consists of a boost converter and an inverting buck boost converter. The positive output is fixed at 4.62V. Negative output is programmable by a digital interface, and TPS65138 has the range of -2.2V to approximately -6.2V and TPS65138A has the range of -2.2V to approximately -5.2V. Both TPS65138 and TPS65138A have -4.9V of the default negative output. The transition time of the negative output is adjustable by the CT pin capacitor.
Features
- 2.9V to 4.5V Input Voltage Range
- 0.8% Output Voltage Accuracy VPOS
- Excellent Line Transient Regulation
- 300mA Output Current
- Fixed 4.62V Positive Output Voltage
- Digitally Programmable VNEG
- TPS65138: -2.2V to -6.2V
- TPS65138A: -2.2V to -5.2V
- -4.9V Default Value for VNEG
- Short Circuit Protection
- Thermal Hhutdown
- 3-mm × 3-mm QFN Package
Applications
- Active Matrix OLED
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Voltage - Supply | 2.9V~4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current (Iq) | 13mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Voltage - Supply | 2.9V~4.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current (Iq) | 13mA |
Introduction
The TPS65138 is designed to drive AMOLED displays (Active Matrix Organic Light Emitting Diode) requiring positive and negative supply rails. The device integrates boost converter and inverting buck boost converter designed suitable for battery operated products. The digital control pin (CTRL) allows programming the negative output voltage in digital steps. The TPS65138 uses a novel technology enabling excellent line and load regulation. This is required to avoid disturbance of the AMOLED display by the input voltage disturbances occurring during transmit periods in mobile phones.
The TPS65138 consists of a boost converter and an inverting buck boost converter. The positive output is fixed at 4.62V. Negative output is programmable by a digital interface, and TPS65138 has the range of -2.2V to approximately -6.2V and TPS65138A has the range of -2.2V to approximately -5.2V. Both TPS65138 and TPS65138A have -4.9V of the default negative output. The transition time of the negative output is adjustable by the CT pin capacitor.
Features
- 2.9V to 4.5V Input Voltage Range
- 0.8% Output Voltage Accuracy VPOS
- Excellent Line Transient Regulation
- 300mA Output Current
- Fixed 4.62V Positive Output Voltage
- Digitally Programmable VNEG
- TPS65138: -2.2V to -6.2V
- TPS65138A: -2.2V to -5.2V
- -4.9V Default Value for VNEG
- Short Circuit Protection
- Thermal Hhutdown
- 3-mm × 3-mm QFN Package
Applications
- Active Matrix OLED
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



