TI SN74CB3T3306DCUR
| Manufacturer | |
| MPN | SN74CB3T3306DCUR |
| LCSC Part # | C2863540 |
| Packaging | VSSOP-8-0.5mm |
| Customer # | |
| Key Attributes | 2.3V~3.6V 5Ω 2 250ps VSSOP-8-0.5mm Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | TI SN74CB3T3306DCUR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 5Ω | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 250ps | |
| Con | 4pF | |
| Function | Bidirectional analog channel;Level shifting;Power-off isolation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 5Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 250ps | |
| Con | 4pF | |
| Function | Bidirectional analog channel;Level shifting;Power-off isolation |
Introduction
The SN74CB3T3306 device is a high-speed TTL-compatible FET bus switch with low ON-state resistance (rₒₙ), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. The SN74CB3T3306 device supports systems using 5-V TTL, 3.3-V LVTTL, and 2.5-V CMOS switching standards, as well as user-defined switching levels.
Features
- Output Voltage Translation Tracks VCC
- Supports Mixed-Mode Signal Operation on All Data I/O Ports
- 5-V Input Down to 3.3-V Output Level Shift With 3.3-V VCC
- 5-V/3.3-V Input Down to 2.5-V Output Level Shift With 2.5-V VCC
- 5-V Tolerant I/Os With Device Powered Up or Powered Down
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low ON-State Resistance (rₒₙ) Characteristics (rₒₙ = 5 Ω Typical)
- Low Input/Output Capacitance Minimizes Loading (Cᵢₒ(OFF) = 4.5 pF Typical)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- Low Power Consumption (ΔIcc = 20 μA Maximum)
- VCC Operating Range From 2.3 V to 3.6 V
- Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Performance Tested Per JESD 22 – 2000-V Human Body Model (A114-B, Class II) – 1000-V Charged-Device Model (C101)
Applications
- Level Translation
- PCI Interface
- USB Interface
- Memory Interleaving
- Bus Isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4258 | $ 1.43 |
| 10+ | $ 1.3916 | $ 13.92 |
| 30+ | $ 1.3704 | $ 41.11 |
| 100+ | $ 1.3493 | $ 134.93 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 5Ω | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 250ps | |
| Con | 4pF | |
| Function | Bidirectional analog channel;Level shifting;Power-off isolation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 5Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 250ps | |
| Con | 4pF | |
| Function | Bidirectional analog channel;Level shifting;Power-off isolation |
Introduction
The SN74CB3T3306 device is a high-speed TTL-compatible FET bus switch with low ON-state resistance (rₒₙ), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. The SN74CB3T3306 device supports systems using 5-V TTL, 3.3-V LVTTL, and 2.5-V CMOS switching standards, as well as user-defined switching levels.
Features
- Output Voltage Translation Tracks VCC
- Supports Mixed-Mode Signal Operation on All Data I/O Ports
- 5-V Input Down to 3.3-V Output Level Shift With 3.3-V VCC
- 5-V/3.3-V Input Down to 2.5-V Output Level Shift With 2.5-V VCC
- 5-V Tolerant I/Os With Device Powered Up or Powered Down
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low ON-State Resistance (rₒₙ) Characteristics (rₒₙ = 5 Ω Typical)
- Low Input/Output Capacitance Minimizes Loading (Cᵢₒ(OFF) = 4.5 pF Typical)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- Low Power Consumption (ΔIcc = 20 μA Maximum)
- VCC Operating Range From 2.3 V to 3.6 V
- Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Performance Tested Per JESD 22 – 2000-V Human Body Model (A114-B, Class II) – 1000-V Charged-Device Model (C101)
Applications
- Level Translation
- PCI Interface
- USB Interface
- Memory Interleaving
- Bus Isolation
C2863540 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC7WBL3305CFK,L(CT | TOSHIBA | US-8 | 2,885 | $ 0.243 |



