LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6061IMX/NOPB product image
  • LMC6061IMX/NOPB thumbnail 1
  • LMC6061IMX/NOPB thumbnail 2
  • LMC6061IMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6061IMX/NOPB

Manufacturer
MPN
LMC6061IMX/NOPB
LCSC Part #
C2863521
Packaging
SOIC-8
Customer #
Key Attributes
PRECISION CMOS SINGLE MICROPOWER OPERATIONAL AMPLIFIER
DatasheetTI LMC6061IMX/NOPB
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 35
35 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 1.6291$ 1.63
10+$ 1.4456$ 14.46
30+$ 1.3145$ 39.44
100+$ 1.1965$ 119.65
500+$ 1.1424$ 571.20
1,000+$ 1.1194$ 1119.40
Standard Packaging2500/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current22mA
Number of Channels1
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)0.005pA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current0.01pA
Common Mode Rejection Ratio(CMRR)85dB
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product100kHz
Quiescent Current20uA
FeaturesLatch-up suppression
Input Voltage Noise Density83nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply4.5V~15.5V

Introduction

AI Translation

The LMC6061 is a precision single low offset voltage, micropower operational amplifier, capable of precision single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing, and an input common mode voltage range that includes ground. These features, plus its low power consumption, make the LMC6061 ideally suited for battery powered applications.

Features

AI Translation
  • Low Offset Voltage: 100 μV
  • Ultra Low Supply Current: 20 μA
  • Operates From 4.5V to 15V Single Supply
  • Ultra Low Input Bias Current: 10 fA
  • Output Swing Within 10 mV of Supply Rail, 100k Load
  • Input Common-mode Range Includes V−
  • High Voltage Gain: 140 dB
  • Improved Latchup Immunity

Applications

AI Translation
  • Instrumentation Amplifier
  • Photodiode and Infrared Detector Preamplifier
  • Transducer Amplifiers
  • Hand-held Analytic Instruments
  • Medical Instrumentation
  • D/A Converter
  • Charge Amplifier for Piezoelectric Transducers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LMC6061AIMX/NOPBTISOIC-8722$ 1.7401