TI TPPM0110DWPR
| Manufacturer | |
| MPN | TPPM0110DWPR |
| LCSC Part # | C2863498 |
| Packaging | SOIC-20-EP-300mil |
| Customer # | |
| Key Attributes | 1.5A Dual-channel Low Dropout Regulator for 3.3V and 1.8V Outputs |
| Datasheet | TI TPPM0110DWPR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-EP-300mil | |
| Output Voltage | 3.3V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | 0℃~+55℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 5.3V | |
| Output Current | 1.5A;300mA | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-EP-300mil | |
| Output Voltage | 3.3V;1.8V | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+55℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 5.3V | |
| Output Current | 1.5A;300mA | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-EP-300mil | |
| Output Voltage | 3.3V;1.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | 0℃~+55℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 5.3V | |
| Output Current | 1.5A;300mA | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-EP-300mil | |
| Output Voltage | 3.3V;1.8V | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+55℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 5.3V | |
| Output Current | 1.5A;300mA | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
C2863498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

