LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV2352IPW

Manufacturer
MPN
TLV2352IPW
LCSC Part #
C2863311
Packaging
TSSOP-8
Customer #
Key Attributes
5mV 5pA 2 TSSOP-8 Linear Comparators RoHS
DatasheetTI TLV2352IPW
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingTSSOP-8
FeaturesESD Protection
Input Hysteresis Voltage (Vhys)-
Output Type-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage5mV
Quiescent Current120uA
Ib - Input Bias Current5pA
Output ModeCMOS;TTL
Propagation Delay Time200ns
Number of Channels2
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The TLV2352 consists of two independent, low-power comparators specifically designed for single power-supply applications and operates with power-supply rails as low as 2 V. When powered from a 3-V supply, the typical supply current is only 120 μA. The TLV2352 features an extremely high input impedance (typically greater than 10^12 Ω), which allows direct interfacing with high-impedance sources. The outputs are N-channel open-drain configurations that require an external pullup resistor to provide a positive output voltage swing, and they can be connected to achieve positive-logic wired-AND relationships. The TLV2352I is fully characterized at 3 V and 5 V for operation from – 40°C to 85°C. The TLV2352M is fully characterized at 3 V and 5 V for operation from – 55°C to 125°C. The TLV2352 has internal electrostatic-discharge (ESD)-protection circuits and has been classified with a 1000-V ESD rating using Human Body Model testing.

Features

AI Translation
  • Wide Range of Supply Voltages 2 V to 8 V
  • Fully Characterized at 3 V and 5 V
  • Very-Low Supply-Current Drain 120 μA Typ at 3 V
  • Output Compatible With TTL, MOS, and CMOS
  • Fast Response Time... 200 ns Typ for TTL-Level Input Step
  • High Input Impedance... 10^12 Ω Typ
  • Extremely Low Input Bias Current 5 pA Typ
  • Common-Mode Input Voltage Range Includes Ground
  • Built-In ESD Protection