TI CSD95379Q3MT
| Manufacturer | |
| MPN | CSD95379Q3MT |
| LCSC Part # | C2863273 |
| Packaging | VSON-10-EP(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET VSON-10-EP(3.3x3.3) Full, Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet | TI CSD95379Q3MT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3.3x3.3) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2.65V | |
| Input Logic Level - Low | 600mV | |
| Features | Interleaved conduction protection;Built-in bootstrap diode | |
| Quiescent Current(Iq) | 1uA | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3.3x3.3) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2.65V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 600mV | |
| Features | Interleaved conduction protection;Built-in bootstrap diode | |
| Quiescent Current(Iq) | 1uA | |
| Load Type | MOSFET |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3.3x3.3) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2.65V | |
| Input Logic Level - Low | 600mV | |
| Features | Interleaved conduction protection;Built-in bootstrap diode | |
| Quiescent Current(Iq) | 1uA | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3.3x3.3) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2.65V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 600mV | |
| Features | Interleaved conduction protection;Built-in bootstrap diode | |
| Quiescent Current(Iq) | 1uA | |
| Load Type | MOSFET |
Help & FeedbackShow similar products (0) >
C2863273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



