LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI BQ25600CYFFR

Manufacturer
MPN
BQ25600CYFFR
LCSC Part #
C2863271
Packaging
DSBGA-30
Customer #
Key Attributes
3.9V~13.5V 1 Lithium Battery 3A DSBGA-30 Battery Chargers RoHS
DatasheetTI BQ25600CYFFR
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerTI
PackagingDSBGA-30
End-Off Voltage-
Voltage - Supply3.9V~13.5V
Quiescent Current17uA
Operating Temperature-40℃~+85℃
Number of Cells1
InterfaceI2C
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Overvoltage Protection;Soft-start
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max3A
Charging Saturation Voltage4.624V

Introduction

AI Translation

The bq25600C device is a highly integrated 3.0A switch-mode battery charge management and system power path management device for single-cell Li-Ion and Li-Polymer batteries. The low-impedance power path optimizes switch-mode operating efficiency and reduces battery charge time. An I²C serial interface with charge and system settings makes this device a truly flexible solution.

The device enables fast charging through high input voltage and high efficiency, supporting parallel charging applications for various smartphones, tablets, and portable devices. The bq25600C has a different I²C address from the bq25600, so when selecting the bq25600 as the primary charger and the bq25600C as the parallel charger, only a single I²C bus is required. Its input voltage and current regulation along with battery remote sensing can provide maximum charging power to the battery. The solution highly integrates an input reverse-blocking FET (RBFET, Q1), high-side switch FET (HSFET, Q2), low-side switch FET (LSFET, Q3), and battery FET (BATFET, Q4) between the system and battery. It also integrates a bootstrap diode for high-side gate driving, simplifying system design.

The device supports multiple input sources, including standard USB host ports, USB charging ports, and USB-compatible high-voltage adapters. The device sets the default input current limit based on the built-in USB interface. To set the default input current limit, the device uses the built-in USB interface or obtains results from system detection circuits such as USB PHY devices. The device complies with USB 2.0 and USB 3.0 power specifications with input current and voltage regulation.

The device starts and completes a charge cycle without software control. It senses the battery voltage and charges the battery through three phases: pre-charge, constant current, and constant voltage. At the end of the charge cycle, the charger automatically terminates when the charge current falls below a preset threshold and the battery voltage is above the recharge threshold. If a fully charged battery drops below the recharge threshold, the charger automatically initiates another charge cycle.

The charger provides multiple safety features for battery charging and system operation, including a charge safety timer and overvoltage and overcurrent protection. Thermal regulation reduces the charge current when the junction temperature exceeds 110°C (programmable). The STAT output reports charging status and any fault conditions. Additional safety features include thermal regulation and thermal shutdown, as well as input UVLO and overvoltage protection. The VBUS_GD bit indicates whether the power supply is good. When a fault occurs, the INT output immediately notifies the host.

Features

AI Translation
  • Parallel charger provides fast charging in dual-charger operation
  • High-efficiency 1.5MHz synchronous switch-mode buck charger with 92% charging efficiency at 2A (5V input)
  • Optimized for USB voltage input (5V)
  • Low-power PFM mode for light-load operation
  • Single input supporting USB input and high-voltage adapter
  • 3.9V to 13.5V input voltage range with 22V absolute maximum input voltage rating
  • Programmable input current limit (100mA to 3.2A, 100mA resolution) supporting USB2.0, USB3.0 standards and high-voltage adapter (IINDPM)
  • Maximum power tracking via input voltage limit (VINDPM) up to 5.4V
  • VINDPM threshold auto-tracks battery voltage
  • High charging efficiency using 19.5mΩ charge current sense MOSFET
  • Narrow VDC (NVDC) power path management
  • Flexible autonomous and I²C modes for optimal system performance
  • High integration including all MOSFETs, current sensing, and loop compensation
  • 17μA low battery leakage current
  • High accuracy
  • ±0.5% charge voltage regulation
  • ±5% 1.5A charge current regulation
  • ±6% 1.38A charge current regulation
  • ±10% 0.9A input current regulation
  • Remote battery sensing for fast charging

Applications

AI Translation
  • Smartphones
  • Tablets