LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74ACT08DRG3

Manufacturer
MPN
SN74ACT08DRG3
LCSC Part #
C2863169
Packaging
SOIC-14
Customer #
Key Attributes
TTL Compatible CMOS 4.5V~5.5V 9ns@5V,50pF 2uA SOIC-14 Gates and Inverters RoHS
DatasheetTI SN74ACT08DRG3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Input TypeTTL Compatible CMOS
output type-
Logic Family74ACT Series
Voltage - Supply4.5V~5.5V
Output Logic Level - Low440mV
Propagation Delay9ns@5V,50pF
Features-
Input Logic Level - Low800mV
Operating Temperature-40℃~+85℃
Input Logic Level - High2V
Output Logic Level - High4.76V
Quiescent Current(Iq)2uA
Current - Output High(IOH)24mA
Number of Channels4;2
Current - Output Low(IOL)24mA

Introduction

AI Translation

The ’ACT08 devices are quadruple 2-input positive-AND gates. These devices perform the Boolean functions Y = A • B or Y = A(overline) + B(overline) in positive logic.

Features

AI Translation
  • Operating supply voltage VCC range: 4.5V~5.5V
  • Input voltage tolerance up to 5.5V
  • Maximum propagation delay tpd of 10ns at 5V supply
  • TTL-compatible input voltage levels
  • Maximum rated supply voltage range: -0.5V~7V
  • Maximum rated input voltage range: -0.5V~VCC+0.5V; output voltage range: -0.5V~VCC+0.5V
  • Maximum rated input clamp current: ±20mA; output clamp current: ±20mA
  • Maximum rated continuous output current: ±50mA; continuous current through VCC or GND: ±200mA
  • Thermal resistance by package: D package 86℃/W, DB package 96℃/W, N package 80℃/W, NS package 76℃/W, PW package 113℃/W
  • Storage temperature range: -65℃~150℃
  • All unused inputs must be tied to VCC or GND for proper device operation
  • Available packages by part number: SN54ACT08 in J, W, FK packages; SN74ACT08 in D, DB, N, NS, PW packages