LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC138APWT

Manufacturer
MPN
SN74LVC138APWT
LCSC Part #
C2863090
Packaging
TSSOP-16
Customer #
Key Attributes
1.65V~3.6V Level shifting TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS
DatasheetTI SN74LVC138APWT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-16
Type-
Series74LVC
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Current - Output High(IOH)24mA
FunctionLevel shifting
Current - Output Low(IOL)24mA

Introduction

AI Translation

The SN74LVC138A devices are designed for highperformance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders minimize the effects of system decoding. When employed with high-speed memories using a fast enable circuit, delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.8 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25°C
  • Latch-Up Performance Exceeds 250 mA Per JESD 17

Applications

AI Translation
  • LED Displays
  • Servers
  • White Goods
  • Power Infrastructure
  • Building Automation
  • Factory Automation