LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UC2842D

Manufacturer
MPN
UC2842D
LCSC Part #
C2863009
Packaging
SOIC-14
Customer #
Key Attributes
SOIC-14 Power Supply Controllers, Monitors RoHS
DatasheetTI UC2842D
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingSOIC-14
FunctionSlope compensation;Under-voltage lockout
Operating Temperature-40℃~+85℃
Operating Voltage12V~28V

Introduction

AI Translation

The UCx84x series control ICs provide the features necessary to implement off-line or DC-DC fixed-frequency current-mode control schemes with a minimum number of external components. Internally implemented circuits include undervoltage lockout (UVLO) — characterized by a startup current of less than 1mA — and a precision reference for trimming accuracy at the error amplifier. Additional internal circuitry includes logic for latched operation, a PWM comparator for current-limit control, and a totem-pole output stage designed to source or sink high peak currents. When in the off state, the output stage — suitable for driving N-channel MOSFETs — is held low.

The UCx84x series offers a variety of package options, temperature range options, maximum duty cycle selections, turn-on and turn-off thresholds, and hysteresis range selections. Devices with higher turn-on or turn-off hysteresis are ideal for off-line power supplies, while devices with a narrower hysteresis range are suited for DC-DC applications. The UC184x devices are specified for an operating temperature range of -55°C to 125°C, the UC284x series is specified for -40°C to 85°C, and the UC384x series is specified for 0°C to 70°C.

Features

AI Translation
  • Optimized for off-line and DC-DC converters
  • Low startup current (< 1mA)
  • Automatic feedforward compensation
  • Pulse-by-pulse current limiting
  • Enhanced load response characteristics
  • Undervoltage lockout with hysteresis
  • Double pulse suppression
  • High-current totem pole output
  • Internally trimmed bandgap reference
  • Operating frequency up to 500kHz
  • Error amplifier with low output impedance

Applications

AI Translation
  • Switching regulator with arbitrary polarity
  • Transformer-coupled DC-DC converter