LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPSM828224SILR

Manufacturer
MPN
TPSM828224SILR
LCSC Part #
C2862913
Packaging
TFDFN-10(2x2.5)
Customer #
Key Attributes
1A, 2A, and 3A high-efficiency step-down converters with integrated inductors
DatasheetTI TPSM828224SILR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingTFDFN-10(2x2.5)
Synchronous RectifierYes
FunctionStep-down type
Number of Outputs1
Output TypeFixed
TopologyBuck
Iout2A
Output Voltage3.3V
Frequency - Switching4MHz
Operating Temperature-40℃~+125℃@(TJ)
FeaturesLight load efficient mode;Hiccup current limiting;Output discharge;Operating status indication
Voltage - Supply2.4V~5.5V
Quiescent Current4uA

Introduction

AI Translation

The TPSM8282x device family includes 1A, 2A, and 3A step-down converter MicroSiP™ power modules optimized for small solution size and high efficiency. The power module integrates a synchronous step-down converter and inductor to simplify design, reduce external components, and save PCB area. The TPSM8282x is available in two variants. The first variant automatically enters power-save mode to maintain high efficiency under ultra-light load conditions, extending system battery runtime. The second variant, TPSM8282xA, supports forced PWM operation to maintain continuous conduction mode at all load currents, further minimizing output voltage ripple. In PWM mode, the converter operates at a nominal switching frequency of 4MHz. In power-save mode, the device has a typical quiescent current of 4μA. Using DCS-Control topology, the device achieves excellent load transient performance and precise output voltage regulation. The EN and PG pins support sequencing configurations for flexible system design. Integrated soft-start reduces inrush current demand on the input power supply. Thermal shutdown and hiccup short-circuit protection make the solution robust and reliable.

Features

AI Translation
  • 1.1mm MicroSiP™ power module
  • CISPR 11 Class B compliant
  • Up to 95% efficiency
  • 2.4V to 5.5V input voltage range
  • 0.6V to 4V adjustable output voltage
  • Available fixed output voltages: 1.2V, 1.8V, 2.5V, and 3.3V
  • 4μA operating quiescent current
  • DCS-Control topology
  • Power save mode option for light-load efficiency
  • Forced PWM option for CCM operation
  • 100% duty cycle for minimum dropout
  • Hiccup short-circuit protection
  • Output discharge
  • Power good output with window comparator
  • Integrated soft-start
  • Thermal protection
  • PSpice models available for: TPSM82821, TPSM82822, and TPSM82823
  • 2.0mm × 2.5mm × 1.1mm 10-pin μSiL package
  • 12mm² total solution size (fixed output voltage versions)

Applications

AI Translation
  • Optical modules
  • Machine vision
  • Industrial PC
  • PLC
  • Wired networking
  • Fixed output applications configured at 1.8V output voltage