LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN75LVCP600DRFT product image
  • SN75LVCP600DRFT thumbnail 1
  • SN75LVCP600DRFT thumbnail 2
  • SN75LVCP600DRFT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN75LVCP600DRFT

Manufacturer
MPN
SN75LVCP600DRFT
LCSC Part #
C2862840
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
SN75LVCP600 6-Gbps SATA PCB and Cable Equalizer
DatasheetTI SN75LVCP600DRFT
RoHS Compliance1 documents available
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1061$ 2.11
10+$ 2.0574$ 20.57
30+$ 2.0249$ 60.75
100+$ 1.9908$ 199.08
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingWSON-8-EP(2x2)
TypeEqualizer
Voltage - Supply3.3V
Input typeCML
Input Capacitance-
Number of Channels1
Output TypeVML;Differential
Delay Time350ps
FeaturesAuto-enable;Hot-swap protection
Operating Temperature0℃~+85℃
Data Rate6Gbps

Introduction

AI Translation

The SN75LVCP600 is a versatile single channel, SATA Express signal conditioner supporting data rates up to 6 Gbps. The device supports SATA Gen 1, 2, and 3 specifications as well as PCIe 1.0, 2.0, and 3.0. It operates from a single 3.3-V supply and has 100-Ω line termination with selfbiasing feature, making it suitable for AC coupling. The inputs incorporate an out-of-band (OOB) detector, which automatically squelches the output when the input differential voltage falls below threshold while maintaining a stable common-mode voltage. The device is also designed to handle spread spectrum clocking (SSC) transmission per SATA standard. The SN75LVCP600 handles interconnect losses at its input with selectable equalization settings that can be programmed to match the loss in the channel. For data rates of 3 Gbps and lower it equalizes signals for a span of up to 50 inches of FR4 board material. For data rates of 8 Gbps the device compensates up to 40 in of FR4 material. The equalization level is controlled by the setting of the signal control pin EQ. Two de-emphasis levels can be selected on the transmit side to provide 0 dB or 1.2 dB of additional highfrequency loss compensation at the output. The device is hot-plug capable, preventing device damage under device hot-insertion such as async signal plug and removal, unpowered plug and removal, powered plug and removal, or surprise plug and removal.

Features

AI Translation
  • SATA Express Support
  • Selectable Equalization and De-Emphasis
  • Hot Plug Capable
  • Receiver Detect and OOB Support
  • Multirate Operation: 1.5 Gbps, 3 Gbps, and 6 Gbps
  • Suitable to Receive 6-Gbps Data Over Up to 40 Inches (1 Meter) of FR4
  • Compensates Up to 14-dB Loss on the Receive Side and 1.2-dB Loss on the Transmit Side at 3 GHz
  • Integrated Output Squelch
  • Auto Low Power Feature Lowers Power by >90%
  • <100 mW (Active Mode, Typical)
  • <11 mW (Auto Low Power Mode, Typical)
  • Single 3.3-V Supply
  • High Protection Against ESD Transient
  • HBM: 6 kV
  • CDM: 1.5 kV
  • Ultra-Small Footprint: 2 mm×2 mm WSON Package

Applications

AI Translation
  • Notebooks
  • Desktops
  • Docking Stations
  • Servers Workstations