TI UCC5390ECQDWVRQ1
| Manufacturer | |
| MPN | UCC5390ECQDWVRQ1 |
| LCSC Part # | C2862507 |
| Packaging | SOIC-8-300mil |
| Customer # | |
| Key Attributes | Single-channel isolated gate driver suitable for SiC/IGBT and automotive applications |
| Datasheet | TI UCC5390ECQDWVRQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Propagation Delay(tpd) | 100ns;100ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 17A | |
| Quiescent Current(Iq) | 2400uA | |
| Voltage - Supply | 13.2V~33V;3V~15V | |
| Rise Time | 26ns | |
| Fall Time | 22ns | |
| Isolation Voltage(Vrms) | 5000V | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 1 | |
| Features | - | |
| Current - Output Low(IOL) | 17A |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Propagation Delay(tpd) | 100ns;100ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 17A | |
| Quiescent Current(Iq) | 2400uA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 13.2V~33V;3V~15V | |
| Rise Time | 26ns | |
| Fall Time | 22ns | |
| Isolation Voltage(Vrms) | 5000V | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 1 | |
| Features | - | |
| Current - Output Low(IOL) | 17A |
Introduction
The UCC5390-Q1 is a single-channel isolated gate driver with a 10A peak sourcing current and a 10A peak sinking current, designed to drive MOSFETs, IGBTs, and SiC MOSFETs. The UVLO2 of the UCC5390-Q1 is referenced to GND2, which facilitates the use of bipolar power supplies and optimizes the switching behavior and robustness of SiC and IGBTs. The UCC5390-Q1 comes in an 8.5mm SOIC-8 (DWV) package and can support an isolation voltage of up to 5kVRMS. The input side is isolated from the output side by SiO₂ capacitive isolation technology, and the isolation layer has a lifespan of over 40 years. With high drive strength and true UVLO detection, this device is well-suited for driving IGBTs and SiC MOSFETs in applications such as on-board chargers and traction inverters. Compared with optocouplers, the UCC5390-Q1 has lower part-to-part skew, shorter propagation delay, a higher operating temperature, and a higher CMTI.
Features
- 5kV<sub>RMS</sub> single-channel isolated gate driver, AEC-Q100 qualified, temperature grade 1 for automotive applications
- HBM ESD classification level H2
- CDM ESD classification level C6
- 12V UVLO referenced to GND2
- 8-pin DWV (8.5mm creepage) package
- 60ns (typical) propagation delay
- Small part-to-part propagation delay skew
- 100V/ns minimum CMTI
- 10A minimum peak current
- 3V to 15V input supply voltage
- Driver supply voltage up to 33V
- Input pins with -5V voltage handling capability
- Safety-related certification: 7000Vₚₖ isolation (DWV) per DIN V VDE V 0884-11:2017-01 (planned)
- 5000V<sub>RMS</sub> (DWV) isolation rating for 1 minute (per UL 1577)
- CQC certified per GB4943.1-2011
- CMOS input
- Operating junction temperature range: -40°C to +150°C
Applications
- On-board charger
- Traction inverter for electric vehicles
- DC charging station
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Propagation Delay(tpd) | 100ns;100ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 17A | |
| Quiescent Current(Iq) | 2400uA | |
| Voltage - Supply | 13.2V~33V;3V~15V | |
| Rise Time | 26ns | |
| Fall Time | 22ns | |
| Isolation Voltage(Vrms) | 5000V | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 1 | |
| Features | - | |
| Current - Output Low(IOL) | 17A |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Propagation Delay(tpd) | 100ns;100ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 17A | |
| Quiescent Current(Iq) | 2400uA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 13.2V~33V;3V~15V | |
| Rise Time | 26ns | |
| Fall Time | 22ns | |
| Isolation Voltage(Vrms) | 5000V | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 1 | |
| Features | - | |
| Current - Output Low(IOL) | 17A |
Introduction
The UCC5390-Q1 is a single-channel isolated gate driver with a 10A peak sourcing current and a 10A peak sinking current, designed to drive MOSFETs, IGBTs, and SiC MOSFETs. The UVLO2 of the UCC5390-Q1 is referenced to GND2, which facilitates the use of bipolar power supplies and optimizes the switching behavior and robustness of SiC and IGBTs. The UCC5390-Q1 comes in an 8.5mm SOIC-8 (DWV) package and can support an isolation voltage of up to 5kVRMS. The input side is isolated from the output side by SiO₂ capacitive isolation technology, and the isolation layer has a lifespan of over 40 years. With high drive strength and true UVLO detection, this device is well-suited for driving IGBTs and SiC MOSFETs in applications such as on-board chargers and traction inverters. Compared with optocouplers, the UCC5390-Q1 has lower part-to-part skew, shorter propagation delay, a higher operating temperature, and a higher CMTI.
Features
- 5kV<sub>RMS</sub> single-channel isolated gate driver, AEC-Q100 qualified, temperature grade 1 for automotive applications
- HBM ESD classification level H2
- CDM ESD classification level C6
- 12V UVLO referenced to GND2
- 8-pin DWV (8.5mm creepage) package
- 60ns (typical) propagation delay
- Small part-to-part propagation delay skew
- 100V/ns minimum CMTI
- 10A minimum peak current
- 3V to 15V input supply voltage
- Driver supply voltage up to 33V
- Input pins with -5V voltage handling capability
- Safety-related certification: 7000Vₚₖ isolation (DWV) per DIN V VDE V 0884-11:2017-01 (planned)
- 5000V<sub>RMS</sub> (DWV) isolation rating for 1 minute (per UL 1577)
- CQC certified per GB4943.1-2011
- CMOS input
- Operating junction temperature range: -40°C to +150°C
Applications
- On-board charger
- Traction inverter for electric vehicles
- DC charging station
C2862507 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



