TI ISO7310CQDRQ1
| Manufacturer | |
| MPN | ISO7310CQDRQ1 |
| LCSC Part # | C2862377 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 65kV/us SOIC-8 Digital Isolators RoHS |
| Datasheet | TI ISO7310CQDRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 65kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 1 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 65kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
Introduction
The ISO7310-Q1 device provides current isolation of up to 3000 VRMS for up to 1 minute in accordance with UL 1577 standards, and 4242 VPK isolation in accordance with VDE V0884-10 standards. These devices feature an isolated channel where the logic input and output buffers are separated by a silicon dioxide (SiO₂) insulation barrier. When used with an isolated power supply, the ISO7310-Q1 device prevents noise currents on the data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuits. The device integrates a noise filter for harsh industrial environments where short noise pulses may appear on the device's input pins. The ISO7310-Q1 device has transistor-transistor logic (TTL) input thresholds and operates over a supply voltage range of 3V to 5.5V. Thanks to the innovative chip design and wiring technology, the electromagnetic compatibility of the ISO7310-Q1 device is significantly enhanced, ensuring system-level ESD, EFT, and surge protection and compliance with radiation standards.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device Temperature Grade 1: ambient operating temperature range of -40°C to +125°C
- Device HBM classification Level 3A
- Device CDM classification Level C6
- Signal data rate: 25Mbps
- Integrated input noise filter
- Default output high and low options
- Low power consumption: typical ICC
- 1.9mA at 1Mbps, 3.8mA at 25Mbps (5V supply)
- 1.4mA at 1Mbps, 2.6mA at 25Mbps (3.3V supply)
- Low propagation delay: typical 32ns (5V supply)
- 65kV/μs transient immunity, typical (5V supply)
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: >25 years
- Powered by 3.3V and 5V supplies
- 3.3V and 5V level shifting
- Narrow-body SOIC-8 package
- Safety and regulatory approvals:
- 4242 VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 3000 VRMS for up to one minute per UL 1577
- CSA Component Acceptance Notice 5A
- IEC 60950-1 and IEC 61010-1 end-equipment standards
- CQC certification per GB4943.1-2011 planned
Applications
- Industrial FieldBus, ProfiBus, ModBus, DeviceNet data bus
- Servo control interface
- Motor control
- Power supply
- Battery pack
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 65kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 1 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 65kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
Introduction
The ISO7310-Q1 device provides current isolation of up to 3000 VRMS for up to 1 minute in accordance with UL 1577 standards, and 4242 VPK isolation in accordance with VDE V0884-10 standards. These devices feature an isolated channel where the logic input and output buffers are separated by a silicon dioxide (SiO₂) insulation barrier. When used with an isolated power supply, the ISO7310-Q1 device prevents noise currents on the data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuits. The device integrates a noise filter for harsh industrial environments where short noise pulses may appear on the device's input pins. The ISO7310-Q1 device has transistor-transistor logic (TTL) input thresholds and operates over a supply voltage range of 3V to 5.5V. Thanks to the innovative chip design and wiring technology, the electromagnetic compatibility of the ISO7310-Q1 device is significantly enhanced, ensuring system-level ESD, EFT, and surge protection and compliance with radiation standards.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device Temperature Grade 1: ambient operating temperature range of -40°C to +125°C
- Device HBM classification Level 3A
- Device CDM classification Level C6
- Signal data rate: 25Mbps
- Integrated input noise filter
- Default output high and low options
- Low power consumption: typical ICC
- 1.9mA at 1Mbps, 3.8mA at 25Mbps (5V supply)
- 1.4mA at 1Mbps, 2.6mA at 25Mbps (3.3V supply)
- Low propagation delay: typical 32ns (5V supply)
- 65kV/μs transient immunity, typical (5V supply)
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: >25 years
- Powered by 3.3V and 5V supplies
- 3.3V and 5V level shifting
- Narrow-body SOIC-8 package
- Safety and regulatory approvals:
- 4242 VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 3000 VRMS for up to one minute per UL 1577
- CSA Component Acceptance Notice 5A
- IEC 60950-1 and IEC 61010-1 end-equipment standards
- CQC certification per GB4943.1-2011 planned
Applications
- Industrial FieldBus, ProfiBus, ModBus, DeviceNet data bus
- Servo control interface
- Motor control
- Power supply
- Battery pack
C2862377 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

