TI SN74LS164NSR
| Manufacturer | |
| MPN | SN74LS164NSR |
| LCSC Part # | C2862316 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | 4.75V~5.25V 1 21ns@5V,15pF Serial-to-Parallel SO-14-208mil Shift Registers RoHS |
| Datasheet | TI SN74LS164NSR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 80mW | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 0.4mA | |
| Series | 74LS | |
| Current - Output Low(IOL) | 8mA | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 21ns@5V,15pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 80mW | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 0.4mA |
| Type | Description | |
|---|---|---|
| Series | 74LS | |
| Current - Output Low(IOL) | 8mA | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 21ns@5V,15pF | |
| Function | Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 80mW | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 0.4mA | |
| Series | 74LS | |
| Current - Output Low(IOL) | 8mA | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 21ns@5V,15pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Operating temperature | 0℃~+70℃ | |
| Pd - Power Dissipation | 80mW | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 0.4mA |
| Type | Description | |
|---|---|---|
| Series | 74LS | |
| Current - Output Low(IOL) | 8mA | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 21ns@5V,15pF | |
| Function | Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
C2862316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



