TI TPA0253DGQR
| Manufacturer | |
| MPN | TPA0253DGQR |
| LCSC Part # | C2862224 |
| Packaging | HVSSOP-10-EP-0.5mm |
| Customer # | |
| Key Attributes | 1-W Mono Audio Power Amplifier with Headphone Drive |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HVSSOP-10-EP-0.5mm | |
| Quiescent Current | 3.2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.33% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1W×1@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 62dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA0253 is a 1-W mono bridge-tied-load (BTL) amplifier designed to drive speakers with as low as 8-Ω impedance. The mono signal is created by summing left and right inputs internally. The amplifier can be reconfigured on the fly to drive two stereo single-ended (SE) signals into headphones. This makes the device ideal for use in small notebook computers, PDAs, digital personal audio players, anyplace a mono speaker and stereo headphones are required. From a 5-V supply, the TPA0253 can deliver 1-W of power into an 8-Ω speaker.
The gain of the input stage is set by the user-selected input resistor and a 50 kΩ internal feedback resistor (AV=-RF/RI). The power stage is internally configured with a gain of -1.25 V/V in SE mode, and -2.5 V/V in BTL mode. Thus, the overall gain of the amplifier is 62.5 kΩ/R1 in SE mode and 125 kΩ/R| in BTL mode. The input terminals are high-impedance CMOS inputs, and can be used as summing nodes.
The TPA0253 is available in the 10-pin thermally-enhanced MSOP package (DGQ) and operates over an ambient temperature range of -40°C to 85°C.
Features
- Ideal for Notebook Computers, PDAs, and Other Small Portable Audio Devices
- 1 W Into 8-Ω From 5-V Supply
- 0.3 W Into 8-Ω From 3-V Supply
- Stereo Head Phone Drive
- Mono (BTL) Signal Created by Summing Left and Right Signals Internally
- Wide Power Supply Compatibility 2.5 V to 5.5 V
- Low Supply Current:
- 3.2 mA Typical at 5 V
- 2.7 mA Typical at 3 V
- Shutdown Control: 1 μA Typical
- Shutdown Pin Is TTL Compatible
- -40°C to 85°C Operating Temperature Range
- Space-Saving, Thermally-Enhanced MSOP Packaging
Applications
- Notebook Computers
- PDAs
- Digital Personal Audio Players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5508 | $ 2.55 |
| 10+ | $ 2.2701 | $ 22.70 |
| 30+ | $ 2.0722 | $ 62.17 |
| 100+ | $ 1.8904 | $ 189.04 |
| 500+ | $ 1.806 | $ 903.00 |
| 1,000+ | $ 1.772 | $ 1772.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HVSSOP-10-EP-0.5mm | |
| Quiescent Current | 3.2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.33% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1W×1@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 62dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA0253 is a 1-W mono bridge-tied-load (BTL) amplifier designed to drive speakers with as low as 8-Ω impedance. The mono signal is created by summing left and right inputs internally. The amplifier can be reconfigured on the fly to drive two stereo single-ended (SE) signals into headphones. This makes the device ideal for use in small notebook computers, PDAs, digital personal audio players, anyplace a mono speaker and stereo headphones are required. From a 5-V supply, the TPA0253 can deliver 1-W of power into an 8-Ω speaker.
The gain of the input stage is set by the user-selected input resistor and a 50 kΩ internal feedback resistor (AV=-RF/RI). The power stage is internally configured with a gain of -1.25 V/V in SE mode, and -2.5 V/V in BTL mode. Thus, the overall gain of the amplifier is 62.5 kΩ/R1 in SE mode and 125 kΩ/R| in BTL mode. The input terminals are high-impedance CMOS inputs, and can be used as summing nodes.
The TPA0253 is available in the 10-pin thermally-enhanced MSOP package (DGQ) and operates over an ambient temperature range of -40°C to 85°C.
Features
- Ideal for Notebook Computers, PDAs, and Other Small Portable Audio Devices
- 1 W Into 8-Ω From 5-V Supply
- 0.3 W Into 8-Ω From 3-V Supply
- Stereo Head Phone Drive
- Mono (BTL) Signal Created by Summing Left and Right Signals Internally
- Wide Power Supply Compatibility 2.5 V to 5.5 V
- Low Supply Current:
- 3.2 mA Typical at 5 V
- 2.7 mA Typical at 3 V
- Shutdown Control: 1 μA Typical
- Shutdown Pin Is TTL Compatible
- -40°C to 85°C Operating Temperature Range
- Space-Saving, Thermally-Enhanced MSOP Packaging
Applications
- Notebook Computers
- PDAs
- Digital Personal Audio Players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



