TI LT1030CN
| Manufacturer | |
| MPN | LT1030CN |
| LCSC Part # | C2862213 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE LOW-POWER LINE DRIVER |
| Datasheet | TI LT1030CN |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Voltage - Supply | 5V~15V | |
| Type | Driver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 4 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | - | |
| Quiescent Supply Current | 500uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Voltage - Supply | 5V~15V | |
| Type | Driver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 4 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | - | |
| Quiescent Supply Current | 500uA |
Introduction
The LT1030C is an EIA/TIA-232-F line driver that operates over a ±5-V to ±15-V supply-voltage range on low supply current. The device can be shut down to zero supply current. Current limiting fully protects the outputs from externally applied voltages of ±30 V. Since the output swings to within 200 mV of the positive supply and to within 1 V of the negative supply, supply-voltage requirements are minimized. A major advantage of the LT1030C is the high-impedance output state when the device is off or powered down. This feature allows several different drivers on the same bus. The device can be used as an EIA/TIA-232-F driver, micropower interface, or level translator, among others. The LT1030C is characterized for operation from 0℃ to 70℃.
Features
- Low Supply Voltage: ±5 V to ±15 V
- Supply Current: 500 μA Typical
- Zero Supply Current When Shut Down
- Outputs Can Be Driven ±30 V
- Output Open When Off (3-State)
- 10-mA Output Drive
- Outputs of Several Devices Can Be Connected in Parallel
- Meets or Exceeds the Requirements of ANSI EIA/TIA-232-F Specifications
- Designed to Be Interchangeable With Linear Technology LT1030
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Voltage - Supply | 5V~15V | |
| Type | Driver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 4 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | - | |
| Quiescent Supply Current | 500uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Voltage - Supply | 5V~15V | |
| Type | Driver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | 4 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | - | |
| Quiescent Supply Current | 500uA |
Introduction
The LT1030C is an EIA/TIA-232-F line driver that operates over a ±5-V to ±15-V supply-voltage range on low supply current. The device can be shut down to zero supply current. Current limiting fully protects the outputs from externally applied voltages of ±30 V. Since the output swings to within 200 mV of the positive supply and to within 1 V of the negative supply, supply-voltage requirements are minimized. A major advantage of the LT1030C is the high-impedance output state when the device is off or powered down. This feature allows several different drivers on the same bus. The device can be used as an EIA/TIA-232-F driver, micropower interface, or level translator, among others. The LT1030C is characterized for operation from 0℃ to 70℃.
Features
- Low Supply Voltage: ±5 V to ±15 V
- Supply Current: 500 μA Typical
- Zero Supply Current When Shut Down
- Outputs Can Be Driven ±30 V
- Output Open When Off (3-State)
- 10-mA Output Drive
- Outputs of Several Devices Can Be Connected in Parallel
- Meets or Exceeds the Requirements of ANSI EIA/TIA-232-F Specifications
- Designed to Be Interchangeable With Linear Technology LT1030
C2862213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

