TI CDCL1810ARGZT
| Manufacturer | |
| MPN | CDCL1810ARGZT |
| LCSC Part # | C2862151 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 1.7V~1.9V 650MHz 10 VQFN-48-EP(7x7) Clock Buffers, Drivers RoHS |
| Datasheet | TI CDCL1810ARGZT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Multi-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 650MHz | |
| Number of outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 650MHz | |
| Number of outputs | 10 |
Introduction
1.8V single-supply high-performance clock distributor with 10 outputs, low input-to-output additive jitter: as low as 10fs RMS, LVDS input, 100Ω differential on-chip termination, frequency up to 650MHz, differential CML outputs with 50Ω single-ended on-chip termination up to 650MHz, two output banks each with 5 outputs and independent frequency division ratios, output frequency divisors of 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, and 80, compliant with ANSI TIA/EIA-644-A-2001 LVDS standard, power dissipation: 410mW (typical), output enable control per output, SDA/SCL device management interface, 48-pin VQFN (RGZ) package, industrial temperature range: -40°C to +85°C.
The programmable dividers (P0 and P1) provide high flexibility for setting the output-to-input frequency ratio: FOUT = FIN / P, where P (P0 or P1) = 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, 80.
CDCL1810A supports one differential LVDS clock input and a total of 10 differential CML outputs. When AC-coupled, the CML outputs are compatible with LVDS receivers.
With careful adherence to input voltage swing and common-mode voltage limits, CDCL1810A supports single-ended clock input as outlined in the pin configuration and functions.
All device settings can be programmed via the two-wire serial interface SDA/SCL. This serial interface supports 1.8V voltage only.
This device operates from a 1.8V supply with a rated operating temperature range of -40°C to +85°C. CDCL1810A is available in a 48-pin QFN (RGZ) package.
Features
- Low additive input-to-output jitter: as low as 10fs RMS
- LVDS input, 100Ω differential on-chip termination, up to 650MHz
- Differential CML output, 50Ω single-ended on-chip termination, up to 650MHz
- Two output banks, each with 5 outputs and independent frequency division ratios
- Output frequency division ratios: 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, and 80
- Compliant with ANSI TIA/EIA-644-A-2001 LVDS standard
- Power consumption: 410mW (typical)
- Output enable control per output
- SDA/SCL device management interface
- 48-pin VQFN (RGZ) package
- Industrial temperature range: -40°C to +85°C
Applications
- Clock distribution for high-speed SERDES
- SERDES reference clock distribution for 1G/10G Ethernet, 1X/2X/4X/10X Fibre Channel, PCI Express, Serial ATA, SONET, CPRI, and OBSAI
- Clock buffering and fanout up to 1-to-10
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Multi-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 650MHz | |
| Number of outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 650MHz | |
| Number of outputs | 10 |
Introduction
1.8V single-supply high-performance clock distributor with 10 outputs, low input-to-output additive jitter: as low as 10fs RMS, LVDS input, 100Ω differential on-chip termination, frequency up to 650MHz, differential CML outputs with 50Ω single-ended on-chip termination up to 650MHz, two output banks each with 5 outputs and independent frequency division ratios, output frequency divisors of 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, and 80, compliant with ANSI TIA/EIA-644-A-2001 LVDS standard, power dissipation: 410mW (typical), output enable control per output, SDA/SCL device management interface, 48-pin VQFN (RGZ) package, industrial temperature range: -40°C to +85°C.
The programmable dividers (P0 and P1) provide high flexibility for setting the output-to-input frequency ratio: FOUT = FIN / P, where P (P0 or P1) = 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, 80.
CDCL1810A supports one differential LVDS clock input and a total of 10 differential CML outputs. When AC-coupled, the CML outputs are compatible with LVDS receivers.
With careful adherence to input voltage swing and common-mode voltage limits, CDCL1810A supports single-ended clock input as outlined in the pin configuration and functions.
All device settings can be programmed via the two-wire serial interface SDA/SCL. This serial interface supports 1.8V voltage only.
This device operates from a 1.8V supply with a rated operating temperature range of -40°C to +85°C. CDCL1810A is available in a 48-pin QFN (RGZ) package.
Features
- Low additive input-to-output jitter: as low as 10fs RMS
- LVDS input, 100Ω differential on-chip termination, up to 650MHz
- Differential CML output, 50Ω single-ended on-chip termination, up to 650MHz
- Two output banks, each with 5 outputs and independent frequency division ratios
- Output frequency division ratios: 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, and 80
- Compliant with ANSI TIA/EIA-644-A-2001 LVDS standard
- Power consumption: 410mW (typical)
- Output enable control per output
- SDA/SCL device management interface
- 48-pin VQFN (RGZ) package
- Industrial temperature range: -40°C to +85°C
Applications
- Clock distribution for high-speed SERDES
- SERDES reference clock distribution for 1G/10G Ethernet, 1X/2X/4X/10X Fibre Channel, PCI Express, Serial ATA, SONET, CPRI, and OBSAI
- Clock buffering and fanout up to 1-to-10
C2862151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

