Heat Sinks 40×40×11mm
| Manufacturer | XSDAsian Brands |
| MPN | XSDG20-193-B1 |
| LCSC Part # | C286215 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heat Sinks 40×40×11mm |
| Datasheet | XSD XSDG20-193-B1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| Specifications | - | |
| type | - | |
| Colour | Black | |
| ProductSize | 40*40*11MM | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Black Oxide | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 aluminum | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| Specifications | - | |
| type | - | |
| Colour | Black | |
| ProductSize | 40*40*11MM |
| Type | Description | |
|---|---|---|
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Black Oxide | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 aluminum | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| Specifications | - | |
| type | - | |
| Colour | Black | |
| ProductSize | 40*40*11MM | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Black Oxide | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 aluminum | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| Specifications | - | |
| type | - | |
| Colour | Black | |
| ProductSize | 40*40*11MM |
| Type | Description | |
|---|---|---|
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Black Oxide | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 aluminum | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



