TI SN74LV32ADGVR
| Manufacturer | |
| Mfr. Part # | SN74LV32ADGVR |
| LCSC Part # | C2862141 |
| Package | TVSOP-14-3.6mm |
| Customer # | |
| Description | 20uA 2V~5.5V TVSOP-14-3.6mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | TVSOP-14-3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5243 | $ 0.52 |
200+ | $ 0.2032 | $ 40.64 |
500+ | $ 0.1953 | $ 97.65 |
1,000+ | $ 0.1921 | $ 192.10 |
Standard Packaging 2000/Full
Reel | ||