TI CD4010BPWR
| Manufacturer | |
| MPN | CD4010BPWR |
| LCSC Part # | C2861712 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3V~18V 1 6 100ns@5V,50pF TSSOP-16 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI CD4010BPWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Function | Level shifting | |
| Current - Output High(IOH) | 3mA | |
| Series | 4000B | |
| Voltage - Supply | 3V~18V | |
| Current - Output Low(IOL) | 36mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 6 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 20uA | |
| Propagation Delay | 100ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Function | Level shifting | |
| Current - Output High(IOH) | 3mA | |
| Series | 4000B | |
| Voltage - Supply | 3V~18V | |
| Current - Output Low(IOL) | 36mA |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 6 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 20uA | |
| Propagation Delay | 100ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CD4009UB and CD4010B Hex Buffer/Converters may be used as CMOS to TTL or DTL logic-level converters or CMOS high-sink-current drivers.
Features
AI Translation
- 700% tested for quiescent current at μ₂₀Vᵥ
- Maximum input current of ↑μA at 18 v over full package-temperature range; 100 nA at 18 V and 250c 5-V, 10-V, and 15-V parametric ratings
Applications
AI Translation
- CMOS to DTL/TTL hex converter
- CMOS current "sink" or "source" driver
- CMOS high-to-low logic-level converter
- Multiplexer -- 1 to 6 or 6 to 1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Function | Level shifting | |
| Current - Output High(IOH) | 3mA | |
| Series | 4000B | |
| Voltage - Supply | 3V~18V | |
| Current - Output Low(IOL) | 36mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 6 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 20uA | |
| Propagation Delay | 100ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Function | Level shifting | |
| Current - Output High(IOH) | 3mA | |
| Series | 4000B | |
| Voltage - Supply | 3V~18V | |
| Current - Output Low(IOL) | 36mA |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 6 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 20uA | |
| Propagation Delay | 100ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CD4009UB and CD4010B Hex Buffer/Converters may be used as CMOS to TTL or DTL logic-level converters or CMOS high-sink-current drivers.
Features
AI Translation
- 700% tested for quiescent current at μ₂₀Vᵥ
- Maximum input current of ↑μA at 18 v over full package-temperature range; 100 nA at 18 V and 250c 5-V, 10-V, and 15-V parametric ratings
Applications
AI Translation
- CMOS to DTL/TTL hex converter
- CMOS current "sink" or "source" driver
- CMOS high-to-low logic-level converter
- Multiplexer -- 1 to 6 or 6 to 1
C2861712 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



