TI LMZM23601SILT
| Manufacturer | |
| MPN | LMZM23601SILT |
| LCSC Part # | C2861484 |
| Packaging | USIP-10 |
| Customer # | |
| Key Attributes | 36V, 1A step-down DC/DC power supply module |
| Datasheet | TI LMZM23601SILT |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-10 | |
| Function | Step-down type | |
| Output Voltage | 1.2V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 28uA | |
| Voltage - Supply | 4V~36V | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 1.6mm | |
| Frequency - Switching | 1MHz | |
| Features | Programmable output voltage;Light load efficient mode;Under Voltage Protection;Over Current Protection;Automatic fault recovery;External clock synchronization;Over-temperature protection | |
| Length | 3.8mm | |
| Width | 3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-10 | |
| Function | Step-down type | |
| Output Voltage | 1.2V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 28uA | |
| Voltage - Supply | 4V~36V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 1.6mm | |
| Frequency - Switching | 1MHz | |
| Features | Programmable output voltage;Light load efficient mode;Under Voltage Protection;Over Current Protection;Automatic fault recovery;External clock synchronization;Over-temperature protection | |
| Length | 3.8mm | |
| Width | 3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6832 | $ 12.68 |
| 10+ | $ 10.8823 | $ 108.82 |
| 30+ | $ 9.7841 | $ 293.52 |
| 100+ | $ 8.8633 | $ 886.33 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-10 | |
| Function | Step-down type | |
| Output Voltage | 1.2V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 28uA | |
| Voltage - Supply | 4V~36V | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 1.6mm | |
| Frequency - Switching | 1MHz | |
| Features | Programmable output voltage;Light load efficient mode;Under Voltage Protection;Over Current Protection;Automatic fault recovery;External clock synchronization;Over-temperature protection | |
| Length | 3.8mm | |
| Width | 3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-10 | |
| Function | Step-down type | |
| Output Voltage | 1.2V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 28uA | |
| Voltage - Supply | 4V~36V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 1.6mm | |
| Frequency - Switching | 1MHz | |
| Features | Programmable output voltage;Light load efficient mode;Under Voltage Protection;Over Current Protection;Automatic fault recovery;External clock synchronization;Over-temperature protection | |
| Length | 3.8mm | |
| Width | 3mm |
Help & FeedbackShow similar products (0) >
C2861484 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



