TI UCC21220AD
| Manufacturer | |
| MPN | UCC21220AD |
| LCSC Part # | C2861465 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4A 5ns 6ns 6A SOIC-16 Isolators - Gate Drivers RoHS |
| Datasheet | TI UCC21220AD |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | - | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Rise Time | 5ns | |
| Fall Time | 6ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 28ns;28ns | |
| Load Type | MOSFET;GaN | |
| Quiescent Current(Iq) | 1.5mA | |
| Isolation Voltage(Vrms) | 3000V | |
| Input Logic Level - Low | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | - | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Rise Time | 5ns | |
| Fall Time | 6ns |
| Type | Description | |
|---|---|---|
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 28ns;28ns | |
| Load Type | MOSFET;GaN | |
| Quiescent Current(Iq) | 1.5mA | |
| Isolation Voltage(Vrms) | 3000V | |
| Input Logic Level - Low | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | - | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Rise Time | 5ns | |
| Fall Time | 6ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 28ns;28ns | |
| Load Type | MOSFET;GaN | |
| Quiescent Current(Iq) | 1.5mA | |
| Isolation Voltage(Vrms) | 3000V | |
| Input Logic Level - Low | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | - | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Rise Time | 5ns | |
| Fall Time | 6ns |
| Type | Description | |
|---|---|---|
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 28ns;28ns | |
| Load Type | MOSFET;GaN | |
| Quiescent Current(Iq) | 1.5mA | |
| Isolation Voltage(Vrms) | 3000V | |
| Input Logic Level - Low | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

