LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV7031DCKT

Manufacturer
MPN
TLV7031DCKT
LCSC Part #
C2861413
Packaging
SC-70-5
Customer #
Key Attributes
Small-size, nano-power, low-voltage comparators
DatasheetTI TLV7031DCKT
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSC-70-5
Number of ChannelsSingle-channel
Input Offset Current(Ios)1pA
Output Mode-
Operating Temperature-40℃~+125℃
Dual Supply-
Features-
Ib - Input Bias Current2pA
Input Offset Voltage Drift(Vos TC)-
Output TypePush-pull
Propagation Delay(tpd)3us
Common Mode Rejection Ratio(CMRR)73dB
Input Hysteresis Voltage (Vhys)7mV
Quiescent Current(Iq)315nA
Vos - Input Offset Voltage100uV
Maximum Power Supply Range (Vdd-Vss)-
Rail to RailRail-to-rail input
Input Offset Current Drift (Ios TC)-
Single Supply1.6V~6.5V
Response Time (tr)4.5ns

Introduction

AI Translation

The TLV7031/TLV7041 (single-channel), TLV7032/42 (dual-channel), and TLV7034/44 (quad-channel) are low-voltage, nano-power comparators. These devices are available in ultra-small leadless packages as well as standard 5-pin SC70, SOT-23, VSSOP, and TSSOP packages, making them suitable for space-constrained designs such as smartphones, smart meters, and other portable or battery-powered applications. The TLV703x and TLV704x offer an excellent combination of speed and power consumption, with a propagation delay of 3µs and a quiescent supply current of 315nA. Thanks to their fast response at nano-power levels, power-sensitive systems can monitor fault conditions and respond quickly. These comparators operate over a voltage range of 1.6V to 6.5V, making them compatible with 3V and 5V systems. The TLV703x and TLV704x also feature overdrive inputs and internal hysteresis to ensure no output phase reversal, allowing engineers to use this family of comparators for precise voltage monitoring in harsh, noisy environments where slow input signals must be converted to clean digital outputs. The TLV703x has a push-pull output stage capable of sinking/sourcing milliamps of current, enabling LED control or driving capacitive loads. The TLV704x has an open-drain output stage that can be pulled up above VCC, making it suitable for level shifters and bipolar-to-single-ended converters.

Features

AI Translation
  • Ultra-small X2SON, WSON, WQFN packages; miniature SOT-23, SC70, VSSOP, and TSSOP packages
  • Wide supply voltage range: 1.6V to 6.5V
  • 315nA quiescent supply current
  • 3µs low propagation delay
  • Rail-to-rail common-mode input voltage
  • Internal hysteresis
  • Push-pull output (TLV703x)
  • Open-drain output (TLV704x)
  • No phase reversal with overdriven inputs
  • –40°C to 125°C operating temperature

Applications

AI Translation
  • Mobile phones and tablets
  • Headsets/headphones and earbuds
  • PCs and laptops
  • Gas detectors
  • Smoke and heat detectors
  • Motion detectors
  • Gas meters
  • Servo drive position sensors