TI SN74LVC1G38DPWR
| Manufacturer | |
| MPN | SN74LVC1G38DPWR |
| LCSC Part # | C2861332 |
| Packaging | X2-SON-4-EP(0.8x0.8) |
| Customer # | |
| Key Attributes | StandardCMOS 1.65V~5.5V 4.9ns@3.3V,15pF 10uA X2-SON-4-EP(0.8x0.8) Gates and Inverters RoHS |
| Datasheet | TI SN74LVC1G38DPWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(0.8x0.8) | |
| Input Type | StandardCMOS | |
| output type | Open-drain | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.9ns@3.3V,15pF | |
| Output Logic Level - Low | 550mV | |
| Features | Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(0.8x0.8) | |
| Input Type | StandardCMOS | |
| output type | Open-drain | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.9ns@3.3V,15pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 32mA |
Introduction
The SN74LVC1G38 device is designed for 1.65-V to 5.5 V CC operation. This device is a single two-input NAND buffer gate with open-drain output. It performs the Boolean function Y = A(overline) x B(overline) or Y = A(overline) + B(overline) in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device. NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Latch-up performance exceeds 100 mA Per JESD 78, Class II
- ESD protection exceeds JESD 22
- 2000-V Human-body model (A114-A)
- 200-V Machine model (A115-A)
- 1000-V Charged-device model (C101)
- Available in the NanoStar and NanoFree Packages
- Supports 5 V VCC operation
- Inputs accept voltages to 5.5 V
- Supports down translation to VCC
- Maximum tpd of 4.5 ns at 3.3 V
- Low power consumption, 10 μA maximum ICC
- ±24 mA Output drive at 3.3 V
- Supports partial-power-down mode and back drive protection
Applications
- AV receivers
- Blu-ray players and home theaters
- DVD recorders and players
- Desktop or notebook PCs
- Digital radio or internet radio players
- Digital video cameras (DVC)
- Embedded PCs
- GPS: personal navigation devices
- Mobile internet devices
- Network projector front-ends
- Portable media players
- Pro audio mixers
- Smoke detectors
- Solid state drive (SSD): enterprise
- High-definition (HDTV)
- Tablets: enterprise
- Audio docks: portable
- DLP front projection systems
- DVR and DVS
- Digital picture frame (DPF)
- Digital still cameras
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(0.8x0.8) | |
| Input Type | StandardCMOS | |
| output type | Open-drain | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.9ns@3.3V,15pF | |
| Output Logic Level - Low | 550mV | |
| Features | Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(0.8x0.8) | |
| Input Type | StandardCMOS | |
| output type | Open-drain | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.9ns@3.3V,15pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 32mA |
Introduction
The SN74LVC1G38 device is designed for 1.65-V to 5.5 V CC operation. This device is a single two-input NAND buffer gate with open-drain output. It performs the Boolean function Y = A(overline) x B(overline) or Y = A(overline) + B(overline) in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device. NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Latch-up performance exceeds 100 mA Per JESD 78, Class II
- ESD protection exceeds JESD 22
- 2000-V Human-body model (A114-A)
- 200-V Machine model (A115-A)
- 1000-V Charged-device model (C101)
- Available in the NanoStar and NanoFree Packages
- Supports 5 V VCC operation
- Inputs accept voltages to 5.5 V
- Supports down translation to VCC
- Maximum tpd of 4.5 ns at 3.3 V
- Low power consumption, 10 μA maximum ICC
- ±24 mA Output drive at 3.3 V
- Supports partial-power-down mode and back drive protection
Applications
- AV receivers
- Blu-ray players and home theaters
- DVD recorders and players
- Desktop or notebook PCs
- Digital radio or internet radio players
- Digital video cameras (DVC)
- Embedded PCs
- GPS: personal navigation devices
- Mobile internet devices
- Network projector front-ends
- Portable media players
- Pro audio mixers
- Smoke detectors
- Solid state drive (SSD): enterprise
- High-definition (HDTV)
- Tablets: enterprise
- Audio docks: portable
- DLP front projection systems
- DVR and DVS
- Digital picture frame (DPF)
- Digital still cameras
C2861332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



