TI MSP430G2413IPW20R
| Manufacturer | |
| MPN | MSP430G2413IPW20R |
| LCSC Part # | C2861129 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Mixed-Signal Microcontroller |
| Datasheet | TI MSP430G2413IPW20R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The MSP430 series of ultra-low-power microcontrollers includes a variety of devices, each featuring a distinct set of peripherals tailored for multiple applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The Digital Control Oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1µs.
The MSP430G2x13 and MSP430G2x53 series are ultra-low-power mixed-signal microcontrollers. They come with a built-in 16-bit timer, up to 24 I/O pins supporting touch sensing, a multi-purpose analog comparator, and built-in communication capabilities using a Universal Serial Communication Interface. Additionally, members of the MSP430G2x53 series also feature a 10-bit Analog-to-Digital (A/D) converter.
Typical applications include low-cost sensor systems, which are responsible for capturing analog signals, converting them into digital values, and then processing the data for display or transmission to a host system.
Features
- Supply voltage range: 1.8V to 3.6V
- Ultra-low power consumption
- Active mode: 230μA (at 1MHz, 2.2V)
- Standby mode: 0.5μA
- Off mode (RAM retention): 0.1μA
- 5 power-saving modes
- Ultra-fast wake-up from standby in less than 1μs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal oscillator up to 16MHz with four calibrated frequencies
- Internal ultra-low-power LF oscillator
- 32kHz crystal oscillator
- External digital clock source
- Two 16-bit Timer_A, each with three capture/compare registers
- Up to 24 I/O pins with touch sensing support
- Universal Serial Communication Interface (USCI)
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- Synchronous SPI
- I²C
- On-chip comparator for analog signal comparison or slope A/D conversion
- 10-bit 200ksps ADC with internal reference, sample-and-hold, and auto-scan
- Brown-out detector
- Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
- On-chip emulation logic with two-wire (Spy-Bi-Wire) interface
Applications
- Low-cost sensor systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The MSP430 series of ultra-low-power microcontrollers includes a variety of devices, each featuring a distinct set of peripherals tailored for multiple applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The Digital Control Oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1µs.
The MSP430G2x13 and MSP430G2x53 series are ultra-low-power mixed-signal microcontrollers. They come with a built-in 16-bit timer, up to 24 I/O pins supporting touch sensing, a multi-purpose analog comparator, and built-in communication capabilities using a Universal Serial Communication Interface. Additionally, members of the MSP430G2x53 series also feature a 10-bit Analog-to-Digital (A/D) converter.
Typical applications include low-cost sensor systems, which are responsible for capturing analog signals, converting them into digital values, and then processing the data for display or transmission to a host system.
Features
- Supply voltage range: 1.8V to 3.6V
- Ultra-low power consumption
- Active mode: 230μA (at 1MHz, 2.2V)
- Standby mode: 0.5μA
- Off mode (RAM retention): 0.1μA
- 5 power-saving modes
- Ultra-fast wake-up from standby in less than 1μs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal oscillator up to 16MHz with four calibrated frequencies
- Internal ultra-low-power LF oscillator
- 32kHz crystal oscillator
- External digital clock source
- Two 16-bit Timer_A, each with three capture/compare registers
- Up to 24 I/O pins with touch sensing support
- Universal Serial Communication Interface (USCI)
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- Synchronous SPI
- I²C
- On-chip comparator for analog signal comparison or slope A/D conversion
- 10-bit 200ksps ADC with internal reference, sample-and-hold, and auto-scan
- Brown-out detector
- Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
- On-chip emulation logic with two-wire (Spy-Bi-Wire) interface
Applications
- Low-cost sensor systems
C2861129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



