TI BQ24618RGER
| Manufacturer | |
| MPN | BQ24618RGER |
| LCSC Part # | C2861030 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Stand-Alone USB-Friendly Synchronous Switched-Mode Li-ion or Li-Polymer Battery Charger With System Power Selector and Low Ia |
| Datasheet | TI BQ24618RGER |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.7V~28V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~6 | |
| Balance Current | - | |
| Charge Current - Max | 10A | |
| Charging Saturation Voltage | 2.1V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.7V~28V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Support |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~6 | |
| Balance Current | - | |
| Charge Current - Max | 10A | |
| Charging Saturation Voltage | 2.1V |
Introduction
The bq24618 device is highly integrated Li-ion or Lipolymer switched-mode battery-charge controller. The bq24618 offers a constant-frequency synchronous switching PWM controller with highaccuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. The bq24618 operates from either a USB port or AC adapter and supports charge currents up to 10 A. The device charges the battery in three phases: preconditioning, constant current, and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup for charge termination. The bq24618 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a lowquiescent current sleep mode when the input voltage falls below the battery voltage.
Features
- USB-Friendly 4.7-V to 28-V Input Operating Range
- Stand-Alone Charge Controller to Support 1 to 6 Li-Ion or Li-Polymer Battery Cells
- Up to 10-A Charge Current and Adapter Current
- 600-kHz NMOS-NMOS Synchronous Buck Converter
- ±0.5% Charge Voltage Accuracy ±3% Charge Current Accuracy ±3% Adapter Current Accuracy
- Automatic System Power Selection From Adapter or Battery
- Internal Loop Compensation
- Internal Soft Start
- Dynamic Power Management
- Input Overvoltage Protection
- Battery Thermistor Sense Hot/Cold Charge Suspend
- Battery Detection
- Reverse-Protection Input FET
- Programmable Safety Timer
- Charge Overcurrent Protection
- Battery Short Protection
- Battery Overvoltage Protection
- Thermal Shutdown
- Adapter Present Charger Operation Status
- Charge Enable Pin
- 6-V Gate Drive for Synchronous Buck Converter
- 30-ns Driver Dead-Time and 99.5% Maximum Effective Duty Cycle
- Energy Star Low Quiescent Current Io
- <15μA Off-State Battery Discharge Current
- <1.5 mA Off-State Input Quiescent Current
Applications
- Tablet PCs
- Smart Phones
- Portable Media Players
- Navigation Devices
- Notebooks
- Ultra-Mobile PCs
- Personal Digital Assistants
- Handheld Terminals
- Industrial and Medical Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4849 | $ 6.48 |
| 10+ | $ 6.332 | $ 63.32 |
| 30+ | $ 6.2311 | $ 186.93 |
| 100+ | $ 6.1303 | $ 613.03 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.7V~28V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~6 | |
| Balance Current | - | |
| Charge Current - Max | 10A | |
| Charging Saturation Voltage | 2.1V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.7V~28V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Support |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~6 | |
| Balance Current | - | |
| Charge Current - Max | 10A | |
| Charging Saturation Voltage | 2.1V |
Introduction
The bq24618 device is highly integrated Li-ion or Lipolymer switched-mode battery-charge controller. The bq24618 offers a constant-frequency synchronous switching PWM controller with highaccuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. The bq24618 operates from either a USB port or AC adapter and supports charge currents up to 10 A. The device charges the battery in three phases: preconditioning, constant current, and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup for charge termination. The bq24618 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a lowquiescent current sleep mode when the input voltage falls below the battery voltage.
Features
- USB-Friendly 4.7-V to 28-V Input Operating Range
- Stand-Alone Charge Controller to Support 1 to 6 Li-Ion or Li-Polymer Battery Cells
- Up to 10-A Charge Current and Adapter Current
- 600-kHz NMOS-NMOS Synchronous Buck Converter
- ±0.5% Charge Voltage Accuracy ±3% Charge Current Accuracy ±3% Adapter Current Accuracy
- Automatic System Power Selection From Adapter or Battery
- Internal Loop Compensation
- Internal Soft Start
- Dynamic Power Management
- Input Overvoltage Protection
- Battery Thermistor Sense Hot/Cold Charge Suspend
- Battery Detection
- Reverse-Protection Input FET
- Programmable Safety Timer
- Charge Overcurrent Protection
- Battery Short Protection
- Battery Overvoltage Protection
- Thermal Shutdown
- Adapter Present Charger Operation Status
- Charge Enable Pin
- 6-V Gate Drive for Synchronous Buck Converter
- 30-ns Driver Dead-Time and 99.5% Maximum Effective Duty Cycle
- Energy Star Low Quiescent Current Io
- <15μA Off-State Battery Discharge Current
- <1.5 mA Off-State Input Quiescent Current
Applications
- Tablet PCs
- Smart Phones
- Portable Media Players
- Navigation Devices
- Notebooks
- Ultra-Mobile PCs
- Personal Digital Assistants
- Handheld Terminals
- Industrial and Medical Equipment
C2861030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BQ24617RGER | TI | VQFN-24-EP(4x4) | 154 | $ 4.6887 | ||
| BQ24616RGER | TI | VQFN-24-EP(4x4) | 64 | $ 2.5464 | ||
| BQ24618RGET | TI | VQFN-24-EP(4x4) | 0 | $ 7.5316 |



