TI LM5176QPWPRQ1
| Manufacturer | |
| MPN | LM5176QPWPRQ1 |
| LCSC Part # | C2860809 |
| Packaging | HTSSOP-28-EP |
| Customer # | |
| Key Attributes | 55V wide input voltage synchronous 4-switch buck/boost controller |
| Datasheet | TI LM5176QPWPRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4.2V~55V | |
| Frequency - Switching | 175kHz~225kHz;350kHz~430kHz | |
| Switch tube (built-in/external) | External | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Output Voltage | 800mV~55V | |
| Quiescent Current | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck-Boost |
| Type | Description | |
|---|---|---|
| Operating Voltage | 4.2V~55V | |
| Frequency - Switching | 175kHz~225kHz;350kHz~430kHz | |
| Switch tube (built-in/external) | External | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Output Voltage | 800mV~55V | |
| Quiescent Current | 4mA |
Help & FeedbackShow similar products (0) >
In-Stock: 377
377 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2793 | $ 5.28 |
| 10+ | $ 4.5218 | $ 45.22 |
| 30+ | $ 4.071 | $ 122.13 |
| 100+ | $ 3.6152 | $ 361.52 |
| 500+ | $ 3.4053 | $ 1702.65 |
| 1,000+ | $ 3.3102 | $ 3310.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4.2V~55V | |
| Frequency - Switching | 175kHz~225kHz;350kHz~430kHz | |
| Switch tube (built-in/external) | External | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Output Voltage | 800mV~55V | |
| Quiescent Current | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck-Boost |
| Type | Description | |
|---|---|---|
| Operating Voltage | 4.2V~55V | |
| Frequency - Switching | 175kHz~225kHz;350kHz~430kHz | |
| Switch tube (built-in/external) | External | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Output Voltage | 800mV~55V | |
| Quiescent Current | 4mA |
Help & FeedbackShow similar products (0) >
C2860809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM5176QPWPTQ1 | TI | HTSSOP-28-EP | 10 | $ 9.7679 |



