TI TPA3137D2PWPR
| Manufacturer | |
| MPN | TPA3137D2PWPR |
| LCSC Part # | C2860493 |
| Packaging | HTSSOP-28-EP |
| Customer # | |
| Key Attributes | 6W Inductorless Stereo (BTL) Class-D Audio Amplifier |
| Datasheet | TI TPA3137D2PWPR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Voltage - Supply | 4.5V~14.4V | |
| Quiescent Current | 40mA | |
| Features | Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% | |
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | 102dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Output Power | 6W×2@6Ω;6W×2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -65dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Voltage - Supply | 4.5V~14.4V | |
| Quiescent Current | 40mA | |
| Features | Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | 102dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Output Power | 6W×2@6Ω;6W×2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -65dB |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Voltage - Supply | 4.5V~14.4V | |
| Quiescent Current | 40mA | |
| Features | Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% | |
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | 102dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Output Power | 6W×2@6Ω;6W×2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -65dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Voltage - Supply | 4.5V~14.4V | |
| Quiescent Current | 40mA | |
| Features | Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | 102dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Output Power | 6W×2@6Ω;6W×2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -65dB |
Help & FeedbackShow similar products (0) >
C2860493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



