LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS2376PWR

Manufacturer
MPN
TPS2376PWR
LCSC Part #
C2860488
Packaging
TSSOP-8
Customer #
Key Attributes
Powered Device (PD) 100V 12.95W TSSOP-8 Power Over Ethernet (PoE) Controllers RoHS
DatasheetTI TPS2376PWR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTI
PackagingTSSOP-8
FeaturesPGOOD status indication;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification
TypePowered Device (PD)
Voltage - Breakdown100V
Operating Temperature-40℃~+85℃
Support PoE standard802.3af Type 1
number of channels1
Power - Max12.95W
limiting current461mA

Introduction

AI Translation

These easy-to-use 8-pin integrated circuits contain all of the features needed to develop an IEEE 802.3af compliant powered device (PD). The TPS2375 family is a second generation PDC (PD Controller) featuring 100-V ratings and a true open-drain, power-good function. In addition to the basic functions of detection, classification and undervoltage lockout (UVLO), these controllers include an adjustable inrush limiting feature. The TPS2375 has 802.3af compliant UVLO limits, the TPS2377 has legacy UVLO limits, and the TPS2376 has a programmable UVLO with a dedicated input pin. The TPS2375 family specifications incorporate a voltage offset of 1.5 V between its limits and the IEEE 802.3af specifications to accommodate the required input diode bridges used to make the PD polarity insensitive.

Features

AI Translation
  • Fully Supports IEEE 802.3af Specification
  • Integrated 0.58-Ω, 100-V, Low-Side Switch
  • 15-kV System Level ESD Capable
  • Supports Use of Low-Cost Silicon Rectifiers
  • Programmable Inrush Current Control
  • Fixed 450-mA Current Limit
  • Fixed and Adjustable UVLO Options
  • Open-Drain, Power-Good Reporting
  • Overtemperature Protection
  • Industrial Temperature Range: -40°C to 85°C
  • 8-Pin SOIC and TSSOP Packages

Applications

AI Translation
  • VoIP Phones
  • WLAN Access Points
  • Security Cameras
  • Internet Appliances
  • POS Terminals