TI TMP431DDGKR
| Manufacturer | |
| MPN | TMP431DDGKR |
| LCSC Part # | C2860447 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | TMP43x ±1°C Temperature Sensor with Series Resistance m-Factor and Automatic Beta Compensation |
| Datasheet | TI TMP431DDGKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 17ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 17ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
The TMP431 and TMP432 are remote temperature sensor monitors with integrated local temperature sensors. Remote temperature sensing diode-connected transistors are typically low-cost NPN or PNP transistors or diodes that form an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy of ±1℃ is achieved across multiple device manufacturers without calibration. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands for programming alert thresholds and reading temperature data. The TMP43X features Beta compensation (correction), series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, minimum and maximum temperature monitors, wide remote temperature measurement range (up to 150℃), diode fault detection, and temperature alert functionality. The TMP431 is available in a VSSOP-8 package, and the TMP432 in a VSSOP-10 package.
Features
- ±1℃ remote diode sensor
- ±1℃ local temperature sensor
- Automatic Beta compensation
- η factor correction
- Programmable threshold limits
- 2-wire SMBus serial interface
- Min and max temperature monitor
- Multiple interface addresses
- ALERT/THERM2 pin configuration
- Diode fault detection
Applications
- LCD, DLP, LCOS projectors
- Servers
- Industrial controllers
- Central office telecom equipment
- Desktop and laptop computers
- Storage Area Networks (SAN)
- Industrial and medical equipment
- Processor and FPGA temperature monitoring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 17ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 17ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
The TMP431 and TMP432 are remote temperature sensor monitors with integrated local temperature sensors. Remote temperature sensing diode-connected transistors are typically low-cost NPN or PNP transistors or diodes that form an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy of ±1℃ is achieved across multiple device manufacturers without calibration. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands for programming alert thresholds and reading temperature data. The TMP43X features Beta compensation (correction), series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, minimum and maximum temperature monitors, wide remote temperature measurement range (up to 150℃), diode fault detection, and temperature alert functionality. The TMP431 is available in a VSSOP-8 package, and the TMP432 in a VSSOP-10 package.
Features
- ±1℃ remote diode sensor
- ±1℃ local temperature sensor
- Automatic Beta compensation
- η factor correction
- Programmable threshold limits
- 2-wire SMBus serial interface
- Min and max temperature monitor
- Multiple interface addresses
- ALERT/THERM2 pin configuration
- Diode fault detection
Applications
- LCD, DLP, LCOS projectors
- Servers
- Industrial controllers
- Central office telecom equipment
- Desktop and laptop computers
- Storage Area Networks (SAN)
- Industrial and medical equipment
- Processor and FPGA temperature monitoring
C2860447 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



