TI SN74LS125ADBR
| Manufacturer | |
| MPN | SN74LS125ADBR |
| LCSC Part # | C2860429 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | 4.75V~5.25V 4 9ns@5V,45pF SSOP-14-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN74LS125ADBR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | 4 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | 20mA | |
| Propagation Delay | 9ns@5V,45pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | 4 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | 20mA | |
| Propagation Delay | 9ns@5V,45pF |
Introduction
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without external pullup resistors. When disabled, both output transistors are turned off, presenting a high-impedance state to the bus so the output will act neither as a significant load nor as a driver. The ’125 and ’LS125A devices’ outputs are disabled when G(overline) is high. The ’126 and ’LS126A devices outputs are disabled when G is low.
Features
- Enabled: low-impedance TTL output characteristics with extra drive capability at high logic level — drives heavy-load bus lines without external pull-up resistors
- Disabled: both output transistors cut off, presenting high impedance to the bus — neither a significant load nor a drive source
- '125 and 'LS125A: output disabled when G is HIGH; '126 and 'LS126A: output disabled when G is LOW
- '125 and '126 absolute maximum ratings: supply voltage VCC up to 7V, input voltage VI up to 5.5V, N package thermal resistance θJA = 80°C/W, storage temperature range −65°C to 150°C
- 'LS125A and 'LS126A absolute maximum ratings: supply voltage VCC up to 7V, input voltage VI up to 7V, D package θJA = 86°C/W, N package θJA = 80°C/W, NS package θJA = 76°C/W, storage temperature range −65°C to 150°C
- All typical electrical characteristics measured at VCC = 5V, TA = 25°C
- Some pins have no internal connection
Applications
- Bus system buffer driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | 4 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | 20mA | |
| Propagation Delay | 9ns@5V,45pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | 4 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | 20mA | |
| Propagation Delay | 9ns@5V,45pF |
Introduction
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without external pullup resistors. When disabled, both output transistors are turned off, presenting a high-impedance state to the bus so the output will act neither as a significant load nor as a driver. The ’125 and ’LS125A devices’ outputs are disabled when G(overline) is high. The ’126 and ’LS126A devices outputs are disabled when G is low.
Features
- Enabled: low-impedance TTL output characteristics with extra drive capability at high logic level — drives heavy-load bus lines without external pull-up resistors
- Disabled: both output transistors cut off, presenting high impedance to the bus — neither a significant load nor a drive source
- '125 and 'LS125A: output disabled when G is HIGH; '126 and 'LS126A: output disabled when G is LOW
- '125 and '126 absolute maximum ratings: supply voltage VCC up to 7V, input voltage VI up to 5.5V, N package thermal resistance θJA = 80°C/W, storage temperature range −65°C to 150°C
- 'LS125A and 'LS126A absolute maximum ratings: supply voltage VCC up to 7V, input voltage VI up to 7V, D package θJA = 86°C/W, N package θJA = 80°C/W, NS package θJA = 76°C/W, storage temperature range −65°C to 150°C
- All typical electrical characteristics measured at VCC = 5V, TA = 25°C
- Some pins have no internal connection
Applications
- Bus system buffer driver
C2860429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

