LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI PTH08T240FAD

Manufacturer
MPN
PTH08T240FAD
LCSC Part #
C2860364
Packaging
DIP-11
Customer #
Key Attributes
10-A, 4.5-V to 14-V Input, Non-Isolated Power Module for 3-GHz DSP Systems
DatasheetTI PTH08T240FAD
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingDIP-11
Function-
Output Voltage690mV~2V
Ripple Noise10mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Voltage - Supply4.5V~14V
Capacitive Load(Max)10000uF
Number of Outputs1
Iout10A
Output Voltage Accuracy±1.5%
Height-
Frequency - Switching300kHz
FeaturesProgrammable output voltage;Over Current Protection;Overheat Protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization
Conversion Efficiency93%
Length-
Width-

Introduction

AI Translation

The PTH08T240F is a high-performance 10-A rated, non-isolated power module designed to meet ultra-fast transient requirements for 3-GHz DSP systems like Texas Instrument's TMS320TCI6488. This module is an addition to the 2nd generation of the popular PTH series power modules which include a reduced footprint and additional features. Operating from an input voltage range of 4.5 V to 14 V, the PTH08T240F requires a single resistor to set the output voltage to any value over the range, 0.69 V to 2.0 V. The output voltage range makes the PTH08T240F particularly suitable for the 3-GHz DSP's core voltage requirements. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. The PTH08T240F includes new patented technologies, TurboTrans™ and SmartSync. The TurboTrans feature optimizes the transient response of the regulator while simultaneously reducing the quantity of external output capacitors required to meet a target voltage deviation specification. TurboTrans allows PTH08T240F to meet the tight transient voltage tolerances required by 3-GHz DSPs with minimal output capacitance. SmartSync allows for switching frequency synchronization of multiple modules, thus simplifying EMI noise suppression tasks and reducing input capacitor RMS current requirements. The module uses double-sided surface mount construction to provide a low profile and compact footprint. Package options include both through-hole and surface mount configurations that are lead (Pb) - free and RoHS compatible.

Features

AI Translation
  • Up to 10-A Output Current
  • 4.5-V to 14-V Input Voltage
  • Wide-Output Voltage Adjust (0.69 V to 2.0 V)
  • ±1.5% Total Output Voltage Variation
  • Efficiencies up to 93%
  • Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Operating Temperature: -40°C to 85°C
  • Safety Agency Approvals: UL/IEC/CSA-C22.2 60950-1
  • Prebias Startup
  • On/Off Inhibit
  • Differential Output Voltage Remote Sense
  • Adjustable Undervoltage Lockout
  • Auto-Track™ Sequencing
  • SmartSync Technology
  • POLA™ Compatible
  • TurboTrans™ Technology Designed to meet Ultra-Fast Transient Requirements for 3-GHz DSP Systems
  • 15 mv Output Voltage Deviation (C₀ = 2000 μF, ΔI = 3 A)

Applications

AI Translation
  • Wireless Infrastructure Base Stations