LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS26623DRCT

Manufacturer
MPN
TPS26623DRCT
LCSC Part #
C2860333
Packaging
VSON-10(3x3)
Customer #
Key Attributes
4.5V~57V 1 VSON-10(3x3) Current Regulation/Management RoHS
DatasheetTI TPS26623DRCT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingVSON-10(3x3)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Under-voltage lockout;Thermal Protection;Overload protection
Voltage - Supply4.5V~57V
Operating Temperature-40℃~+125℃
FET TypeIntegrated FET
Trigger Current25mA~880mA
Width3mm
Threshold Voltage-
Length3mm
Height-
Peak Output Current(Source)-
Number of Channels1
RDS(on)478mΩ
Peak Output Current(Sink)-

Introduction

AI Translation

The TPS2662x series of high-voltage electronic fuses feature a compact design, rich functionality, and a comprehensive set of protection features. The wide power input range of 4.5V to 60V enables control of many commonly used DC bus voltages. The device can withstand and protect loads powered by positive and negative power supplies up to ±60V. The TPS26624 and TPS26625 devices support input and output reverse polarity protection. The integrated back-to-back FETs provide reverse current blocking, making the device suitable for systems that require maintaining the output voltage during power failures and under-voltage conditions. Load, power supply, and device protection have many adjustable characteristics, including overcurrent, output slew rate, overvoltage, and under-voltage thresholds. The reliable internal protection control module and high rated voltage of the TPS2662x series help simplify system design for surge protection. The TPS26620, TPS26622, and TPS26624 have a latching function, while the TPS26621, TPS26623, and TPS26625 have an automatic retry function to handle overheat and overcurrent fault events. These devices come in a 3mm×3mm 10-pin SON package and are rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Operating voltage 4.5V to 60V, absolute maximum 62V
  • Integrated reverse input polarity protection down to –60V
  • Integrated reverse output polarity protection down to –(60 - VIN) (TPS26624 and TPS26625 only)
  • Integrated back-to-back MOSFETs with total RON of 478mΩ
  • Adjustable current limit 25mA to 880mA (±5% accuracy at 880mA)
  • Load protection during surge with minimal external components (IEC 61000-4-5)
  • Electrical fast transient immunity per IEC 61000-4-4
  • Fast reverse current blocking response (0.3μs)
  • Adjustable UVLO, OVP cutoff, output slew rate control for inrush current limiting
  • 38V fixed overvoltage clamp (TPS26622 and TPS26623 only)
  • Low quiescent current (340μA operating, 12μA shutdown)
  • Small footprint – 10L (3mm×3mm) VSON
  • UL 2367 certified
  • R|LM| ≥7.5kΩ (maximum current 0.91A)
  • IEC 62368-1 certified

Applications

AI Translation
  • PLC I/O modules
  • AC and servo drives
  • Sensors and control
  • Thermostats
  • PoE high-side protection