TI SN74AUP1G99DCTR
| Manufacturer | |
| MPN | SN74AUP1G99DCTR |
| LCSC Part # | C2860178 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | LOW-POWER ULTRA-CONFIGURABLE MULTIPLE-FUNCTION GATE WITH 3-STATE OUTPUTS |
| Datasheet | TI SN74AUP1G99DCTR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| output type | Tri-State | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.4ns@3.3V,5pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | 310mV;440mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 1.03V;1.3V;1.85V;2.55V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Controllable output enable | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| output type | Tri-State | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.4ns@3.3V,5pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 310mV;440mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 1.03V;1.3V;1.85V;2.55V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Controllable output enable | |
| Number of Gates | 1 |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in an increased battery life. This product also maintains excellent signal integrity. The SN74AUP1G99 features configurable multiple functions with a 3-state output. This device has the input-disable feature, which allows floating input signals. The inputs and output are disabled when the output-enable (OE) input is high. When OE is low, the output state is determined by 16 patterns of 4-bit input. The user can choose the logic functions, such as MUX, AND, OR, NAND, NOR, XOR, XNOR, inverter, and buffer. All inputs can be connected to VCC or GND. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching noise immunity at the input. This device is fully specified for partial-power-down applications using l0ff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree Package
- Low Static-Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 5 pF Typ at 3.3 V)
- Low Input Capacitance (CI = 1.5 pF)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Input-Disable Feature Allows Floating Input Conditions
- Ioff Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation (tpd = 7.4 ns Max at 3.3 V)
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.674 | $ 0.67 |
| 10+ | $ 0.5467 | $ 5.47 |
| 30+ | $ 0.4831 | $ 14.49 |
| 100+ | $ 0.4194 | $ 41.94 |
| 500+ | $ 0.3819 | $ 190.95 |
| 1,000+ | $ 0.3623 | $ 362.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| output type | Tri-State | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.4ns@3.3V,5pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | 310mV;440mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 1.03V;1.3V;1.85V;2.55V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Controllable output enable | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| output type | Tri-State | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.4ns@3.3V,5pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 310mV;440mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 1.03V;1.3V;1.85V;2.55V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Controllable output enable | |
| Number of Gates | 1 |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in an increased battery life. This product also maintains excellent signal integrity. The SN74AUP1G99 features configurable multiple functions with a 3-state output. This device has the input-disable feature, which allows floating input signals. The inputs and output are disabled when the output-enable (OE) input is high. When OE is low, the output state is determined by 16 patterns of 4-bit input. The user can choose the logic functions, such as MUX, AND, OR, NAND, NOR, XOR, XNOR, inverter, and buffer. All inputs can be connected to VCC or GND. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching noise immunity at the input. This device is fully specified for partial-power-down applications using l0ff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree Package
- Low Static-Power Consumption (ICC = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 5 pF Typ at 3.3 V)
- Low Input Capacitance (CI = 1.5 pF)
- Low Noise – Overshoot and Undershoot < 10% of Vcc
- Input-Disable Feature Allows Floating Input Conditions
- Ioff Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation (tpd = 7.4 ns Max at 3.3 V)
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
C2860178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

