TI TPS7A6033QKTTRQ1
| Manufacturer | |
| MPN | TPS7A6033QKTTRQ1 |
| LCSC Part # | C2860146 |
| Packaging | DDPAK-5(TO-263-5) |
| Customer # | |
| Key Attributes | Automotive 300mA, battery-operated (40V), low IQ, low-dropout regulator with power good indication |
| Datasheet | TI TPS7A6033QKTTRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-5(TO-263-5) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Reset function;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-5(TO-263-5) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Reset function;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
Introduction
The TPS7A60-Q1 and TPS7A61-Q1 are a family of low-dropout linear regulators designed for low quiescent current less than 25µA in light-load applications. These devices feature integrated overcurrent protection and are designed to operate stably even with low-ESR ceramic capacitors. A power-on reset with hysteresis is implemented during device startup to indicate that the output voltage has reached a stable and regulated level. The power-on reset delay is fixed (typical value 250µs) or can be programmed via an external capacitor. The low-voltage tracking feature allows the use of smaller input capacitors and potentially eliminates the need for a boost converter during cold start. With these features, these devices are well suited for power supply requirements in a wide range of automotive applications.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to 125°C, TA; junction temperature range: -40°C to 150°C, TJ
- Low dropout: 300mV at IOUT = 150mA
- Maximum output current: 300mA
- Ultra-low quiescent current: IQUIESCENT = 25µA (typical) at light load; ISLEEP <2µA when ENABLE = low
- 3.3V and 5V fixed output voltages
- Low-ESR ceramic output stabilization capacitor
- Integrated power-on reset: programmable delay open-drain reset output
- Integrated fault protection: low input voltage tracking
- Thermally enhanced power packages: 5-pin TO-263 (KTT, D2PAK), 5-pin TO-252 (KVU, DPAK)
Applications
- Automotive head unit
- Automotive center information display
- Hybrid instrument cluster programmable reset delay option
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0863 | $ 2.09 |
| 10+ | $ 1.7683 | $ 17.68 |
| 30+ | $ 1.57 | $ 47.10 |
| 100+ | $ 1.3668 | $ 136.68 |
| 500+ | $ 1.275 | $ 637.50 |
| 1,000+ | $ 1.2341 | $ 1234.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-5(TO-263-5) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Reset function;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-5(TO-263-5) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Reset function;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
Introduction
The TPS7A60-Q1 and TPS7A61-Q1 are a family of low-dropout linear regulators designed for low quiescent current less than 25µA in light-load applications. These devices feature integrated overcurrent protection and are designed to operate stably even with low-ESR ceramic capacitors. A power-on reset with hysteresis is implemented during device startup to indicate that the output voltage has reached a stable and regulated level. The power-on reset delay is fixed (typical value 250µs) or can be programmed via an external capacitor. The low-voltage tracking feature allows the use of smaller input capacitors and potentially eliminates the need for a boost converter during cold start. With these features, these devices are well suited for power supply requirements in a wide range of automotive applications.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to 125°C, TA; junction temperature range: -40°C to 150°C, TJ
- Low dropout: 300mV at IOUT = 150mA
- Maximum output current: 300mA
- Ultra-low quiescent current: IQUIESCENT = 25µA (typical) at light load; ISLEEP <2µA when ENABLE = low
- 3.3V and 5V fixed output voltages
- Low-ESR ceramic output stabilization capacitor
- Integrated power-on reset: programmable delay open-drain reset output
- Integrated fault protection: low input voltage tracking
- Thermally enhanced power packages: 5-pin TO-263 (KTT, D2PAK), 5-pin TO-252 (KVU, DPAK)
Applications
- Automotive head unit
- Automotive center information display
- Hybrid instrument cluster programmable reset delay option
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TLE4275GV33ATMA1 | Infineon | Similar | TO-263-5 | 4 | $ 5.7608 | ||
| TLS850B0TBV33ATMA1 | Infineon | Similar | TO-263-5 | 9 | $1.8264 $4.4546 | ||
| TLE4275S/TR | HGSEMI | Similar | TO-263-5 | 475 | $ 0.6681 | ||
| NCV8775CDS33R4G | onsemi | Similar | D2PAK-5 | 0 | $ 1.9387 | ||
| NCV4275ADS33R4G | onsemi | Similar | D2PAK-5 | 0 | $ 0.7325 |



