TI DS90LV047ATMTC/NOPB
| Manufacturer | |
| Mfr. Part # | DS90LV047ATMTC/NOPB |
| LCSC Part # | C2860140 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | DS90LV047A 3-V LVDS Quad CMOS Differential Line Driver |
| Description | Driver 3V~3.6V TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 92 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0392 | $ 4.04 |
10+ | $ 3.9493 | $ 39.49 |
30+ | $ 3.6919 | $ 110.76 |
92+ | $ 3.631 | $ 334.05 |
Standard Packaging 92/Full
Tube | ||