LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LP2981IM5-3.6/NOPB

Manufacturer
MPN
LP2981IM5-3.6/NOPB
LCSC Part #
C2859889
Packaging
SOT-23-5
Customer #
Key Attributes
100mA, 16V, low-dropout regulator with enable function
DatasheetTI LP2981IM5-3.6/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)600uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage16V
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LP2981-N is a 100-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized Vertically Integrated PNP (VIP) process, the LP2981-N delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage: Typically 200 mV at 100-mA load, and 7 mV at 1-mA load. Ground Pin Current: Typically 600 μA at 100-mA load, and 80 μA at 1-mA load. Sleep Mode: Less than 1-μA quiescent current when ON/OFF pin is pulled low. Precision Output: 0.75% tolerance output voltages available (A grade). Assorted voltage options, from 2.5 V to 5 V, are available as standard products.

Features

AI Translation
  • Operating Input Voltage Range: 2.1 V to 16 V
  • Ultralow-Dropout Voltage
  • Output Voltage Accuracy 0.75% (A Grade)
  • Specified 100-mA Output Current
  • <1-μA Quiescent Current when Shutdown
  • Low Ground Pin Current at All Load Currents
  • High Peak Current Capability (300 mA Typical)
  • Wide Supply Voltage Range (16 V Maximum)
  • Fast Dynamic Response to Line and Load
  • Low ZOUT Over Wide Frequency Range
  • Overtemperature and Overcurrent Protection
  • -40°C to 125°C Junction Temperature Range

Applications

AI Translation
  • Cellular Phones
  • Palmtop and Laptop Computers
  • Personal Digital Assistants (PDA)
  • Camcorders
  • Personal Stereos
  • Cameras