LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DCP021212U/1K

Manufacturer
MPN
DCP021212U/1K
LCSC Part #
C2859731
Packaging
SOIC-12-300mil
Customer #
Key Attributes
2W, 1000V RMS isolated non-regulated DC/DC converter module
DatasheetTI DCP021212U/1K
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingSOIC-12-300mil
Ripple20mV
Iout166mA
Output Voltage12V
Isolation voltage1kV
Frequency - Switching400kHz
Operating Temperature-40℃~+85℃
Voltage - Supply12V
FeaturesFrequency synchronization
Output Power2W

Introduction

AI Translation

The DCP02 series of devices are a series of 2W isolated, unregulated DC/DC converter modules. The DCP02 series of devices feature on-chip device protection and require only a minimum number of external components to provide additional functions such as output disable and switching frequency synchronization. Combining these features with a small size, the DCP02 series of devices is well-suited for a wide range of applications and is an easy-to-use solution for applications that require signal path isolation.

Features

AI Translation
  • 1kV isolation (working): 1-second test applies continuous voltage across isolation barrier: 60VDC/42.5VAC
  • UL1950 certified components
  • EN55022 Class B EMC performance
  • 7-pin PDIP and 12-pin SOP packages
  • Input voltage: 5V, 12V, 15V, or 24V
  • Output voltage: 3.3V, ±5V, 7V, 9V, ±12V, or ±15V
  • Inter-device synchronization
  • Overtemperature protection
  • Short-circuit protection
  • High efficiency

Applications

AI Translation
  • Signal path isolation
  • Ground loop elimination
  • Data acquisition
  • Industrial control and instrumentation
  • Test equipment