TI DAC80504RTER
| Manufacturer | |
| MPN | DAC80504RTER |
| LCSC Part # | C2859652 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | DACx0504 Four-Channel 16-, 14-, 12-Bit SPI Voltage Output DAC with Internal Reference Voltage |
| Datasheet | TI DAC80504RTER |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | 15uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Programmable gain;Integrated buffer;Supports Synchronized Update;Soft reset;Power-down mode;Power-on reset;ESD Protection | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | 15uA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Programmable gain;Integrated buffer;Supports Synchronized Update;Soft reset;Power-down mode;Power-on reset;ESD Protection | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Introduction
The DAC80504, DAC70504, and DAC60504 (DACx0504) are a series of pin-compatible, low-power, four-channel, buffered voltage-output digital-to-analog converters (DACs) with 16-, 14-, and 12-bit resolutions. The DACx0504 includes a low-drift 2.5V internal reference voltage, eliminating the need for an external precision reference in most applications. User-selectable gain configurations provide full-scale output voltages of 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2). These devices are powered by a single 2.7V to 5.5V supply, have specified monotonicity, and offer high linearity of ±1LSB INL. Communication with the DACx0504 is via a 4-wire serial interface operating at a clock rate of 50MHz. The VIO pin allows the serial interface to operate over a voltage range of 1.7V to 5.5V. The flexible interface of the DACx0504 enables it to be used with a wide range of industry-standard microprocessors and microcontrollers. The DACx0504 incorporates a power-on reset circuit that can hold the DAC outputs at zero or midscale until a valid code is written to the device. These devices consume a low current of 0.7mA per channel at 5.5V, making them well-suited for battery-powered equipment. The per-channel power-down feature reduces the device current consumption to 15μA. The DACx0504 operates over a temperature range of -40°C to +125°C and is available in a small 3mm×3mm QFh package.
Features
- INL: ±1 LSB (max) at 16-bit resolution
- TUE: ±0.1% FSR max
- Integrated 2.5V precision internal reference: initial accuracy ±5mV max; low tempco 2ppm/°C (typical)
- High drive capability: 20mA 0.5V rail-to-rail output
- Flexible output configuration with user-selectable gain: 2, 1, or 1/2
- Reset to zero-scale or midscale
- Wide operating range: supply 2.7V to 5.5V; temperature -40°C to +125°C
- 50MHz SPI-compatible serial interface, 4-wire mode, 1.7V to 5.5V logic, daisy-chain operation, CRC error checking
- Low power: 0.7mA/channel (5.5V)
- Compact package: 3mm×3mm 16-pin WQFN
Applications
- Fiber optic networks
- Wireless infrastructure
- Industrial automation
- Data acquisition systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | 15uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Programmable gain;Integrated buffer;Supports Synchronized Update;Soft reset;Power-down mode;Power-on reset;ESD Protection | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | 15uA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Programmable gain;Integrated buffer;Supports Synchronized Update;Soft reset;Power-down mode;Power-on reset;ESD Protection | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Introduction
The DAC80504, DAC70504, and DAC60504 (DACx0504) are a series of pin-compatible, low-power, four-channel, buffered voltage-output digital-to-analog converters (DACs) with 16-, 14-, and 12-bit resolutions. The DACx0504 includes a low-drift 2.5V internal reference voltage, eliminating the need for an external precision reference in most applications. User-selectable gain configurations provide full-scale output voltages of 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2). These devices are powered by a single 2.7V to 5.5V supply, have specified monotonicity, and offer high linearity of ±1LSB INL. Communication with the DACx0504 is via a 4-wire serial interface operating at a clock rate of 50MHz. The VIO pin allows the serial interface to operate over a voltage range of 1.7V to 5.5V. The flexible interface of the DACx0504 enables it to be used with a wide range of industry-standard microprocessors and microcontrollers. The DACx0504 incorporates a power-on reset circuit that can hold the DAC outputs at zero or midscale until a valid code is written to the device. These devices consume a low current of 0.7mA per channel at 5.5V, making them well-suited for battery-powered equipment. The per-channel power-down feature reduces the device current consumption to 15μA. The DACx0504 operates over a temperature range of -40°C to +125°C and is available in a small 3mm×3mm QFh package.
Features
- INL: ±1 LSB (max) at 16-bit resolution
- TUE: ±0.1% FSR max
- Integrated 2.5V precision internal reference: initial accuracy ±5mV max; low tempco 2ppm/°C (typical)
- High drive capability: 20mA 0.5V rail-to-rail output
- Flexible output configuration with user-selectable gain: 2, 1, or 1/2
- Reset to zero-scale or midscale
- Wide operating range: supply 2.7V to 5.5V; temperature -40°C to +125°C
- 50MHz SPI-compatible serial interface, 4-wire mode, 1.7V to 5.5V logic, daisy-chain operation, CRC error checking
- Low power: 0.7mA/channel (5.5V)
- Compact package: 3mm×3mm 16-pin WQFN
Applications
- Fiber optic networks
- Wireless infrastructure
- Industrial automation
- Data acquisition systems
C2859652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



