TI AMC1311DWV
| Manufacturer | |
| MPN | AMC1311DWV |
| LCSC Part # | C2859573 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-impedance 2V input enhanced isolation amplifier |
| Datasheet | TI AMC1311DWV |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Differential | |
| Gain | 1 | |
| -3dB Bandwidth | 220kHz | |
| Gain Bandwidth Product | - | |
| Vos - Input Offset Voltage | 9.9mV | |
| Ib - Input Bias Current | 3.5nA | |
| CMTI(kV/us) | 15kV/us | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Differential | |
| Gain | 1 | |
| -3dB Bandwidth | 220kHz | |
| Gain Bandwidth Product | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 9.9mV | |
| Ib - Input Bias Current | 3.5nA | |
| CMTI(kV/us) | 15kV/us | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The AMC1311 is an isolated precision amplifier. The output and input circuits of the amplifier are separated by a capacitive isolation layer with extremely strong anti-electromagnetic interference performance. This isolation barrier is certified to provide enhanced electrical isolation of up to 5 kVRMS, compliant with DIN EN IEC 60747-17 (VDE 0884-17) and UL1577 standards, and can support an operating voltage of up to 1500 VRMS. This isolation layer can separate devices operating at different common-mode voltage levels in the system, preventing electrical damage to low-voltage side devices or harm to operators caused by high-voltage surges.
The high-impedance input of the AMC1311 is optimized for connection with high-impedance resistive voltage dividers or any other high-impedance voltage signal sources. Excellent DC accuracy and low temperature drift support accurate isolated voltage detection and control in closed-loop systems. The integrated high-side power supply voltage loss detection function simplifies system-level design and diagnosis.
The AMC1311 offers two performance level options: The AMC1311B has a rated industrial operating temperature range of –55°C to +125°C, while the AMC1311 has a range of –40°C to +125°C.
Features
- 2V high-impedance input voltage range optimized for isolated voltage measurement
- Fixed gain: 1
- Low DC error:
- AMC1311:
- Offset voltage error: ±9.9mV (max), drift ±20μV/°C (typ)
- Gain error: ±1% (max)
- Gain drift: ±30ppm/°C (typ)
- AMC1311B:
- Offset voltage error: ±1.5mV (max), drift ±10μV/°C (max)
- Gain error: ±0.2% (max)
- Gain drift: ±40ppm/°C (max)
- AMC1311:
- Nonlinearity: 0.04% (max)
- High-side 3.3V supply voltage (AMC1311B)
- High CMTI: 100kV/µs (min) (AMC1311B)
- High-side power missing indicator
- Safety-related certifications:
- 7000VPK reinforced isolation per DIN EN IEC 60747-17 (VDE 0884-17)
- 5000VRMS isolation for 1 minute per UL1577
- Fully optimized for extended industrial temperature range: –40°C to +125°C
Applications
- Can be used for isolated voltage sensing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Differential | |
| Gain | 1 | |
| -3dB Bandwidth | 220kHz | |
| Gain Bandwidth Product | - | |
| Vos - Input Offset Voltage | 9.9mV | |
| Ib - Input Bias Current | 3.5nA | |
| CMTI(kV/us) | 15kV/us | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Differential | |
| Gain | 1 | |
| -3dB Bandwidth | 220kHz | |
| Gain Bandwidth Product | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 9.9mV | |
| Ib - Input Bias Current | 3.5nA | |
| CMTI(kV/us) | 15kV/us | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The AMC1311 is an isolated precision amplifier. The output and input circuits of the amplifier are separated by a capacitive isolation layer with extremely strong anti-electromagnetic interference performance. This isolation barrier is certified to provide enhanced electrical isolation of up to 5 kVRMS, compliant with DIN EN IEC 60747-17 (VDE 0884-17) and UL1577 standards, and can support an operating voltage of up to 1500 VRMS. This isolation layer can separate devices operating at different common-mode voltage levels in the system, preventing electrical damage to low-voltage side devices or harm to operators caused by high-voltage surges.
The high-impedance input of the AMC1311 is optimized for connection with high-impedance resistive voltage dividers or any other high-impedance voltage signal sources. Excellent DC accuracy and low temperature drift support accurate isolated voltage detection and control in closed-loop systems. The integrated high-side power supply voltage loss detection function simplifies system-level design and diagnosis.
The AMC1311 offers two performance level options: The AMC1311B has a rated industrial operating temperature range of –55°C to +125°C, while the AMC1311 has a range of –40°C to +125°C.
Features
- 2V high-impedance input voltage range optimized for isolated voltage measurement
- Fixed gain: 1
- Low DC error:
- AMC1311:
- Offset voltage error: ±9.9mV (max), drift ±20μV/°C (typ)
- Gain error: ±1% (max)
- Gain drift: ±30ppm/°C (typ)
- AMC1311B:
- Offset voltage error: ±1.5mV (max), drift ±10μV/°C (max)
- Gain error: ±0.2% (max)
- Gain drift: ±40ppm/°C (max)
- AMC1311:
- Nonlinearity: 0.04% (max)
- High-side 3.3V supply voltage (AMC1311B)
- High CMTI: 100kV/µs (min) (AMC1311B)
- High-side power missing indicator
- Safety-related certifications:
- 7000VPK reinforced isolation per DIN EN IEC 60747-17 (VDE 0884-17)
- 5000VRMS isolation for 1 minute per UL1577
- Fully optimized for extended industrial temperature range: –40°C to +125°C
Applications
- Can be used for isolated voltage sensing
C2859573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



