BOURNS LC82AY-1
| Manufacturer | |
| MPN | LC82AY-1 |
| LCSC Part # | C2859513 |
| Packaging | - |
| Customer # | |
| Key Attributes | Miniature Thermal Cutoff (TCO) device for Battery cell protection |
| Datasheet | BOURNS LC82AY-1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Rated Functioning Temperature | 82℃ | |
| Voltage Rating | 9V | |
| Current Rating | 12A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | - | |
| Operating Temperature | - | |
| Type | Axial |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Rated Functioning Temperature | 82℃ | |
| Voltage Rating | 9V |
| Type | Description | |
|---|---|---|
| Current Rating | 12A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | - | |
| Operating Temperature | - | |
| Type | Axial |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniature Thermal Cutoff (TCO) device
- Low current type
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current virtually instantaneously
- Wide range of temperature options
Applications
AI Translation
- Notebook PCs
- Tablet PCs
- Smart phones
- Mobile phones
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Rated Functioning Temperature | 82℃ | |
| Voltage Rating | 9V | |
| Current Rating | 12A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | - | |
| Operating Temperature | - | |
| Type | Axial |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Rated Functioning Temperature | 82℃ | |
| Voltage Rating | 9V |
| Type | Description | |
|---|---|---|
| Current Rating | 12A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | - | |
| Operating Temperature | - | |
| Type | Axial |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniature Thermal Cutoff (TCO) device
- Low current type
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current virtually instantaneously
- Wide range of temperature options
Applications
AI Translation
- Notebook PCs
- Tablet PCs
- Smart phones
- Mobile phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



