JUSHUO JS10A-26P-200-4-8
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS10A-26P-200-4-8 |
| LCSC Part # | C2857615 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 26POS 1mm |
| Datasheet | JUSHUO JS10A-26P-200-4-8 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 26P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 20cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 26P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 20cm |
Help & FeedbackShow similar products (0) >
In-Stock: 1,205
1,205 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2616$ 0.2303 | $ 0.23 |
| 10+ | $ 0.207$ 0.1822 | $ 1.82 |
| 30+ | $ 0.1835$ 0.1615 | $ 4.85 |
| 100+ | $ 0.1543$ 0.1358 | $ 13.58 |
| 500+ | $ 0.1413$ 0.1244 | $ 62.20 |
| 1,000+ | $ 0.1335$ 0.1175 | $ 117.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 26P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 20cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 26P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 20cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


